Part Details for TLHY6401 by Vishay Semiconductors
Overview of TLHY6401 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for TLHY6401
TLHY6401 CAD Models
TLHY6401 Part Data Attributes
|
TLHY6401
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TLHY6401
Vishay Semiconductors
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Terminal Finish | Tin/Silver (Sn/Ag) |
Alternate Parts for TLHY6401
This table gives cross-reference parts and alternative options found for TLHY6401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLHY6401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLHY6400 | Single Color LED, | Vishay Semiconductors | TLHY6401 vs TLHY6400 |
SLR54YY | SINGLE COLOR LED, YELLOW, 5 mm | ROHM Semiconductor | TLHY6401 vs SLR54YY |
MV6351 | Single Color LED, Yellow, T-1 3/4, 5mm, | Quality Technologies Corp | TLHY6401 vs MV6351 |
CMD5353 | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, | CML Innovative Technologies | TLHY6401 vs CMD5353 |
SLR-54YC | Single Color LED, Yellow, Transparent, 4mm | ROHM Semiconductor | TLHY6401 vs SLR-54YC |
TLHY5400 | Single Color LED, | Vishay Semiconductors | TLHY6401 vs TLHY5400 |
GL5HY8 | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, | Sharp Corp | TLHY6401 vs GL5HY8 |
HLMP-3400 | Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm | Broadcom Limited | TLHY6401 vs HLMP-3400 |
LY5469-FH | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm | Siemens | TLHY6401 vs LY5469-FH |
SLR-54YY | Single Color LED, Yellow, Diffused, 4mm | ROHM Semiconductor | TLHY6401 vs SLR-54YY |