There are no models available for this part yet.
Overview of SLR-54YY by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C467 | Coilcraft Inc | Designer's Kit, SLC/SLR, SM power inductors, RoHS |
CAD Models for SLR-54YY by ROHM Semiconductor
Part Data Attributes for SLR-54YY by ROHM Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROHM CO LTD
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
HIGH RELIABILITY
|
Color
|
YELLOW
|
Color@Wavelength
|
Yellow
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.02 A
|
Forward Voltage-Max
|
2.1 V
|
JESD-609 Code
|
e0
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
6.3 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
9.7 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
585 nm
|
Shape
|
ROUND
|
Size
|
4 mm
|
Surface Mount
|
NO
|
T-code
|
T1-1/2
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch
|
2.5 mm
|
Viewing Angle
|
40 deg
|
Alternate Parts for SLR-54YY
This table gives cross-reference parts and alternative options found for SLR-54YY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLR-54YY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV6353 | Single Color LED, Yellow, Diffused, T-1 3/4, 4.83mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | SLR-54YY vs MV6353 |
TLHY6401 | Single Color LED, | Vishay Semiconductors | SLR-54YY vs TLHY6401 |
AY5334S | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Stanley Electric Co | SLR-54YY vs AY5334S |
TLHY6400 | Single Color LED, | Vishay Semiconductors | SLR-54YY vs TLHY6400 |
MV6352 | Single Color LED, Yellow, T-1 3/4, 5mm, | Quality Technologies Corp | SLR-54YY vs MV6352 |
MV6351 | Single Color LED, Yellow, T-1 3/4, 5mm, | Quality Technologies Corp | SLR-54YY vs MV6351 |
SLR-56YC | Single Color LED, Yellow, Clear, 5mm, | ROHM Semiconductor | SLR-54YY vs SLR-56YC |
MV6352 | Single Color LED, Yellow, Clear, T-1 3/4, 4.83mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | SLR-54YY vs MV6352 |
LTL-4253 | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, | Lite-On Semiconductor Corporation | SLR-54YY vs LTL-4253 |
LY5469-FH | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm | Siemens | SLR-54YY vs LY5469-FH |