| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TH5D184000A | Toshiba America Electronic Components | Check for Price | DRAM Card, 4MX18, 80ns, CMOS | CMS409-7 vs TH5D184000A |
| MF14M1-978AP | Mitsubishi Electric | Check for Price | DRAM Card, 4MX18, 80ns, MOS | CMS409-7 vs MF14M1-978AP |
Part Details for CMS409-7 by Texas Instruments
Results Overview of CMS409-7 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMS409-7 Information
CMS409-7 by Texas Instruments is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for CMS409-7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | DRAM Card, 4MX18, 70ns, CMOS | 3225 |
|
RFQ |
US Tariff Estimator: CMS409-7 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CMS409-7 Part Data Attributes
|
|
CMS409-7
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CMS409-7
Texas Instruments
DRAM Card, 4MX18, 70ns, CMOS
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Module-60 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.02 | |
| Access Mode | Fast Page | |
| Access Time-Max | 70 Ns | |
| I/O Type | Common | |
| JESD-30 Code | X-XXMA-X60 | |
| Memory Density | 75497472 Bit | |
| Memory IC Type | Dram Card | |
| Memory Width | 18 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 60 | |
| Number of Words | 4194304 Words | |
| Number of Words Code | 4000000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 55 °C | |
| Operating Temperature-Min | ||
| Organization | 4mx18 | |
| Output Characteristics | 3-State | |
| Package Body Material | Unspecified | |
| Package Equivalence Code | CARD60 | |
| Package Shape | Unspecified | |
| Package Style | Microelectronic Assembly | |
| Qualification Status | Not Qualified | |
| Refresh Cycles | 1024 | |
| Standby Current-Max | 0.037 A | |
| Supply Current-Max | 1.67 Ma | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified |
Alternate Parts for CMS409-7
This table gives cross-reference parts and alternative options found for CMS409-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMS409-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.