Part Details for CMSH5-100HVTR13 by Central Semiconductor Corp
Overview of CMSH5-100HVTR13 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMSH5-100HVTR13
CMSH5-100HVTR13 CAD Models
CMSH5-100HVTR13 Part Data Attributes
|
CMSH5-100HVTR13
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMSH5-100HVTR13
Central Semiconductor Corp
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, SMC, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for CMSH5-100HVTR13
This table gives cross-reference parts and alternative options found for CMSH5-100HVTR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMSH5-100HVTR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGBR5L100G-TN3-R | Rectifier Diode, | Unisonic Technologies Co Ltd | CMSH5-100HVTR13 vs MGBR5L100G-TN3-R |
S5B | Rectifier Diode, | Taitron Components Inc | CMSH5-100HVTR13 vs S5B |
S5BHV6G | Rectifier Diode, | Taiwan Semiconductor | CMSH5-100HVTR13 vs S5BHV6G |
SK510AFL-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-221AC, ROHS COMPLIANT, PLASTIC, SMA-FL, 2 PIN | Micro Commercial Components | CMSH5-100HVTR13 vs SK510AFL-TP |
ES5BB-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | CMSH5-100HVTR13 vs ES5BB-HF |
S5BLHE3-TP | Rectifier Diode, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | CMSH5-100HVTR13 vs S5BLHE3-TP |
CMSH5-100HVTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | CMSH5-100HVTR13 vs CMSH5-100HVTIN/LEAD |
MGBR5L100G-SMA-R | Rectifier Diode, | Unisonic Technologies Co Ltd | CMSH5-100HVTR13 vs MGBR5L100G-SMA-R |
CMSH5-100HV | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, SMC, 2 PIN | Central Semiconductor Corp | CMSH5-100HVTR13 vs CMSH5-100HV |
S5BC-KM6G | Rectifier Diode, | Taiwan Semiconductor | CMSH5-100HVTR13 vs S5BC-KM6G |