-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-221AC, ROHS COMPLIANT, PLASTIC, SMA-FL, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK510AFL-TPMSCT-ND
|
DigiKey | DIODE SCHOTTKY 100V 5A DO221AC Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21621 In Stock |
|
$0.1250 / $0.4400 | Buy Now |
DISTI #
833-SK510AFL-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers 5A 100V Schottky Rectifier RoHS: Compliant | 7182 |
|
$0.1250 / $0.4400 | Buy Now |
|
Future Electronics | DIODE SCHOTTKY 100V 5A DO221AC RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1260 | Buy Now |
|
Future Electronics | DIODE SCHOTTKY 100V 5A DO221AC RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SK510AFL-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SK510AFL-TP
Micro Commercial Components
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-221AC, ROHS COMPLIANT, PLASTIC, SMA-FL, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MCC | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JEDEC-95 Code | DO-221AC | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for SK510AFL-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK510AFL-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMSH5-100HVTR13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, SMC, 2 PIN | Central Semiconductor Corp | SK510AFL-TP vs CMSH5-100HVTR13 |
MGBR5L100G-TN3-R | Rectifier Diode, | Unisonic Technologies Co Ltd | SK510AFL-TP vs MGBR5L100G-TN3-R |
S5B | Rectifier Diode, | Taitron Components Inc | SK510AFL-TP vs S5B |
S5BHV6G | Rectifier Diode, | Taiwan Semiconductor | SK510AFL-TP vs S5BHV6G |
ES5BB-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SK510AFL-TP vs ES5BB-HF |
S5BLHE3-TP | Rectifier Diode, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | SK510AFL-TP vs S5BLHE3-TP |
CMSH5-100HVTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | SK510AFL-TP vs CMSH5-100HVTIN/LEAD |
MGBR5L100G-SMA-R | Rectifier Diode, | Unisonic Technologies Co Ltd | SK510AFL-TP vs MGBR5L100G-SMA-R |
CMSH5-100HV | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, SMC, 2 PIN | Central Semiconductor Corp | SK510AFL-TP vs CMSH5-100HV |
S5BC-KM6G | Rectifier Diode, | Taiwan Semiconductor | SK510AFL-TP vs S5BC-KM6G |