Part Details for CR2010AFX-6341EAS by Bourns Inc
Overview of CR2010AFX-6341EAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR2010AFX-6341EAS
CR2010AFX-6341EAS CAD Models
CR2010AFX-6341EAS Part Data Attributes:
|
CR2010AFX-6341EAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR2010AFX-6341EAS
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6340 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR2010AFX-6341EAS
This table gives cross-reference parts and alternative options found for CR2010AFX-6341EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2010AFX-6341EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF20FY-6341 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CR2010AFX-6341EAS vs FCF20FY-6341 |
RMC20106K341% | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | TY-OHM Electronic Works Co Ltd | CR2010AFX-6341EAS vs RMC20106K341% |
RC10K6341FBG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CR2010AFX-6341EAS vs RC10K6341FBG |
RMNW50K6341FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Kamaya Inc | CR2010AFX-6341EAS vs RMNW50K6341FTE |
FCF20FP-6341-W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CR2010AFX-6341EAS vs FCF20FP-6341-W |
CTTKFR2010FTE6341 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Central Technologies | CR2010AFX-6341EAS vs CTTKFR2010FTE6341 |
SR20X6341FTL | Fixed Resistor, 0.5W, 6340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | CR2010AFX-6341EAS vs SR20X6341FTL |
RC10K6341FCG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CR2010AFX-6341EAS vs RC10K6341FCG |
CR2010-2W-6341FPT | Fixed Resistor, 0.5W, 6340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | VENKEL LTD | CR2010AFX-6341EAS vs CR2010-2W-6341FPT |
CR2010F6K34E04 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ever Ohms Technology Co Ltd | CR2010AFX-6341EAS vs CR2010F6K34E04 |