| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RMP2WR-412R-F | RFE International Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 412ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | CRGH2512F412R vs RMP2WR-412R-F |
| RMH2WR-412R-F | RFE International Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 412ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | CRGH2512F412R vs RMH2WR-412R-F |
| MC2512B-4120-FT101W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 412ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | CRGH2512F412R vs MC2512B-4120-FT101W |
| CR-12FPF--412R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 412ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CRGH2512F412R vs CR-12FPF--412R |
| HQ122WF4120T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 412ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CRGH2512F412R vs HQ122WF4120T4E |
| MC2512B-4120-FT101 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 412ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | CRGH2512F412R vs MC2512B-4120-FT101 |
| MC2512B-4120-FBW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 412ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CRGH2512F412R vs MC2512B-4120-FBW |
| CR-12FP9--412RAC | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 412ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | CRGH2512F412R vs CR-12FP9--412RAC |
| CAR25F4120CT-H | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 412ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CRGH2512F412R vs CAR25F4120CT-H |
| MC2512B-4120-FBQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 412ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CRGH2512F412R vs MC2512B-4120-FBQ |
Part Details for CRGH2512F412R by TE Connectivity
Results Overview of CRGH2512F412R by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRGH2512F412R Information
CRGH2512F412R by TE Connectivity is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRGH2512F412R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
94X8072
|
Newark | Crgh2512 1% 412R 2W, |Te Connectivity Neohm CRGH2512F412R RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2490 / $0.2890 | Buy Now |
|
DISTI #
CRGH2512F412R-ND
|
DigiKey | RES 412 OHM 1% 2W 2512 Min Qty: 16000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.2809 | Buy Now |
|
DISTI #
279-CRGH2512F412R
|
Mouser Electronics | Thick Film Resistors - SMD CRGH2512 1% 412R 2W RoHS: Compliant | 0 |
|
$0.3040 | Order Now |
|
|
Onlinecomponents.com | Thick Film Resistor - SMD 2512 - 412 ohm (+/-) 1% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel COO: United States RoHS: Compliant | 0 |
|
$0.2264 / $0.4743 | Buy Now |
|
|
Master Electronics | Thick Film Resistor - SMD 2512 - 412 ohm (+/-) 1% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel COO: United States RoHS: Compliant | 0 |
|
$0.2264 / $0.4743 | Buy Now |
US Tariff Estimator: CRGH2512F412R by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CRGH2512F412R CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRGH2512F412R Part Data Attributes
|
|
CRGH2512F412R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGH2512F412R
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 2W, 412ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 14 Weeks, 1 Day | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 6.35 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 3.2 Mm | |
| Packing Method | Tr, Embossed, 7 Inch | |
| Physical Dimension | 6.35mm X 3.2mm X .55mm | |
| Rated Power Dissipation (P) | 2 W | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2512 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 250 V |
Alternate Parts for CRGH2512F412R
This table gives cross-reference parts and alternative options found for CRGH2512F412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGH2512F412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.