Part Details for CRMA1206AF412RFKT1 by Vishay Intertechnologies
Results Overview of CRMA1206AF412RFKT1 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRMA1206AF412RFKT1 Information
CRMA1206AF412RFKT1 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: CRMA1206AF412RFKT1 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CRMA1206AF412RFKT1
CRMA1206AF412RFKT1 Part Data Attributes
|
|
CRMA1206AF412RFKT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRMA1206AF412RFKT1
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.3W, 412ohm, 1000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
| Rohs Code | No | |
| Part Life Cycle Code | Active Unconfirmed | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e0 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.64 Mm | |
| Package Length | 3.18 Mm | |
| Package Style | Smt | |
| Package Width | 1.6 Mm | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 0.3 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn90pb10) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 1000 V |
Alternate Parts for CRMA1206AF412RFKT1
This table gives cross-reference parts and alternative options found for CRMA1206AF412RFKT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMA1206AF412RFKT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CRMA1206AF412RFKTW | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 412ohm, 1000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CRMA1206AF412RFKT1 vs CRMA1206AF412RFKTW |
| CRMA1206AF412RFKT5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 412ohm, 1000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CRMA1206AF412RFKT1 vs CRMA1206AF412RFKT5 |
| CRMA1206BG412RFKEF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 412ohm, 1000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | CRMA1206AF412RFKT1 vs CRMA1206BG412RFKEF |
| CRMA1206BG412RFKE1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 412ohm, 1000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | CRMA1206AF412RFKT1 vs CRMA1206BG412RFKE1 |
| CRMA1206BF412RFKEW | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 412ohm, 1000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | CRMA1206AF412RFKT1 vs CRMA1206BF412RFKEW |
| CRMA1206AG412RFKTT | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 412ohm, 1000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CRMA1206AF412RFKT1 vs CRMA1206AG412RFKTT |
| CRMA1206AG412RFKT5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 412ohm, 1000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CRMA1206AF412RFKT1 vs CRMA1206AG412RFKT5 |
| CRMA1206BF412RFKEF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 412ohm, 1000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | CRMA1206AF412RFKT1 vs CRMA1206BF412RFKEF |
| CRMA1206AF412RFKEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 412ohm, 1000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CRMA1206AF412RFKT1 vs CRMA1206AF412RFKEB |
| CRMA1206BG412RFKTB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 412ohm, 1000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | CRMA1206AF412RFKT1 vs CRMA1206BG412RFKTB |