Part Details for CRS-DY-1010 by SPC Multicomp
Overview of CRS-DY-1010 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRS-DY-1010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14T2502
|
Newark | Terminal, Ring Tongue, #10, Crimp Yellow, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:10Awg, Conductor Area Csa:-, Product Range:Crs Series, Insulator Colour:Yellow, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Multicomp CRS-DY-1010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3776 |
|
$0.5550 / $0.7700 | Buy Now |
DISTI #
1878170
|
element14 Asia-Pacific | TERMINAL, RING TONGUE, #10, CRIMP YELLOW RoHS: Compliant Min Qty: 1 Container: Each | 3776 |
|
$0.2990 / $0.4160 | Buy Now |
DISTI #
1878170
|
Farnell | TERMINAL, RING TONGUE, #10, CRIMP YELLOW RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 6 Days Container: Each | 3776 |
|
$0.5962 / $0.8284 | Buy Now |
Part Details for CRS-DY-1010
CRS-DY-1010 CAD Models
CRS-DY-1010 Part Data Attributes:
|
CRS-DY-1010
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
CRS-DY-1010
SPC Multicomp
Ring Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 10 AWG |
Alternate Parts for CRS-DY-1010
This table gives cross-reference parts and alternative options found for CRS-DY-1010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRS-DY-1010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS-25036-112 | Ring Terminal | Molex | CRS-DY-1010 vs MS-25036-112 |
324918 | Ring Terminal, 6.64mm2 | TE Connectivity | CRS-DY-1010 vs 324918 |
190730170 | Ring Terminal, 6mm2, | Molex | CRS-DY-1010 vs 190730170 |