Part Details for CRT0603-DY-6203ELF by Bourns Inc
Overview of CRT0603-DY-6203ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0603-DY-6203ELF
CRT0603-DY-6203ELF CAD Models
CRT0603-DY-6203ELF Part Data Attributes:
|
CRT0603-DY-6203ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-DY-6203ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 620000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 620000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CRT0603-DY-6203ELF
This table gives cross-reference parts and alternative options found for CRT0603-DY-6203ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-DY-6203ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX036203DDP4 | Fixed Resistor, Thin Film, 0.1W, 620000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | CRT0603-DY-6203ELF vs RTX036203DDP4 |
239064466204L | Fixed Resistor, Thin Film, 0.1W, 620000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | CRT0603-DY-6203ELF vs 239064466204L |
WF06R6203DALQ | Fixed Resistor, Thin Film, 0.1W, 620000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRT0603-DY-6203ELF vs WF06R6203DALQ |
RN73H1JTTD6203D25 | Fixed Resistor, Metal Film, 0.1W, 620000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRT0603-DY-6203ELF vs RN73H1JTTD6203D25 |
SF06R6203DTL | Fixed Resistor, Thin Film, 0.1W, 620000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRT0603-DY-6203ELF vs SF06R6203DTL |
AS0603E6203D-T5 | Fixed Resistor, Thin Film, 0.1W, 620000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | CRT0603-DY-6203ELF vs AS0603E6203D-T5 |
SF06R6203DTLA | Fixed Resistor, Thin Film, 0.1W, 620000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRT0603-DY-6203ELF vs SF06R6203DTLA |
SF06R6203DTLQ | Fixed Resistor, Thin Film, 0.1W, 620000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRT0603-DY-6203ELF vs SF06R6203DTLQ |
RP73F1J620KDTDG | Fixed Resistor, Thin Film, 0.1W, 620000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | CRT0603-DY-6203ELF vs RP73F1J620KDTDG |
RTX036203DDTP | Fixed Resistor, Thin Film, 0.1W, 620000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | CRT0603-DY-6203ELF vs RTX036203DDTP |