Part Details for RTX036203DDP4 by Ralec
Overview of RTX036203DDP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX036203DDP4
RTX036203DDP4 CAD Models
RTX036203DDP4 Part Data Attributes:
|
RTX036203DDP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX036203DDP4
Ralec
Fixed Resistor, Thin Film, 0.1W, 620000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 620000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTX | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RTX036203DDP4
This table gives cross-reference parts and alternative options found for RTX036203DDP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX036203DDP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239064466204L | Fixed Resistor, Thin Film, 0.1W, 620000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | RTX036203DDP4 vs 239064466204L |
WF06R6203DALQ | Fixed Resistor, Thin Film, 0.1W, 620000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RTX036203DDP4 vs WF06R6203DALQ |
RN73H1JTTD6203D25 | Fixed Resistor, Metal Film, 0.1W, 620000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTX036203DDP4 vs RN73H1JTTD6203D25 |
SF06R6203DTL | Fixed Resistor, Thin Film, 0.1W, 620000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RTX036203DDP4 vs SF06R6203DTL |
AS0603E6203D-T5 | Fixed Resistor, Thin Film, 0.1W, 620000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RTX036203DDP4 vs AS0603E6203D-T5 |
SF06R6203DTLA | Fixed Resistor, Thin Film, 0.1W, 620000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RTX036203DDP4 vs SF06R6203DTLA |
SF06R6203DTLQ | Fixed Resistor, Thin Film, 0.1W, 620000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RTX036203DDP4 vs SF06R6203DTLQ |
RP73F1J620KDTDG | Fixed Resistor, Thin Film, 0.1W, 620000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RTX036203DDP4 vs RP73F1J620KDTDG |
CRT0603-DY-6203ELF | Fixed Resistor, Thin Film, 0.1W, 620000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RTX036203DDP4 vs CRT0603-DY-6203ELF |
RTX036203DDTP | Fixed Resistor, Thin Film, 0.1W, 620000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RTX036203DDP4 vs RTX036203DDTP |