Part Details for SF06R6203DTLQ by Walsin Technology Corporation
Overview of SF06R6203DTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06R6203DTLQ
SF06R6203DTLQ CAD Models
SF06R6203DTLQ Part Data Attributes:
|
SF06R6203DTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06R6203DTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 620000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 620000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for SF06R6203DTLQ
This table gives cross-reference parts and alternative options found for SF06R6203DTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06R6203DTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX036203DDP4 | Fixed Resistor, Thin Film, 0.1W, 620000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | SF06R6203DTLQ vs RTX036203DDP4 |
239064466204L | Fixed Resistor, Thin Film, 0.1W, 620000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | SF06R6203DTLQ vs 239064466204L |
WF06R6203DALQ | Fixed Resistor, Thin Film, 0.1W, 620000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06R6203DTLQ vs WF06R6203DALQ |
RN73H1JTTD6203D25 | Fixed Resistor, Metal Film, 0.1W, 620000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SF06R6203DTLQ vs RN73H1JTTD6203D25 |
SF06R6203DTL | Fixed Resistor, Thin Film, 0.1W, 620000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06R6203DTLQ vs SF06R6203DTL |
AS0603E6203D-T5 | Fixed Resistor, Thin Film, 0.1W, 620000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | SF06R6203DTLQ vs AS0603E6203D-T5 |
SF06R6203DTLA | Fixed Resistor, Thin Film, 0.1W, 620000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06R6203DTLQ vs SF06R6203DTLA |
RP73F1J620KDTDG | Fixed Resistor, Thin Film, 0.1W, 620000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | SF06R6203DTLQ vs RP73F1J620KDTDG |
CRT0603-DY-6203ELF | Fixed Resistor, Thin Film, 0.1W, 620000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | SF06R6203DTLQ vs CRT0603-DY-6203ELF |
RTX036203DDTP | Fixed Resistor, Thin Film, 0.1W, 620000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | SF06R6203DTLQ vs RTX036203DDTP |