Part Details for CRW20FP4--412R by Viking Technology
Results Overview of CRW20FP4--412R by Viking Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRW20FP4--412R Information
CRW20FP4--412R by Viking Technology is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRW20FP4--412R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CRW20FP4--412R
|
TME | Resistor: thick film, 412Ω, SMD, 1020, 2W, ±1%, CRW, -55÷155°C Min Qty: 4000 | 0 |
|
$0.0259 | RFQ |