Part Details for CX380D5 by Crydom Inc
Results Overview of CX380D5 by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CX380D5 Information
CX380D5 by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CX380D5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4557788
|
Farnell | SOLID STATE RELAY RoHS: Compliant Min Qty: 3 Lead time: 1 Weeks, 2 Days Container: Each | 3 |
|
$41.8161 / $44.2327 | Buy Now |
|
DISTI #
1613824
|
Farnell | SSR, 5A, 380VAC COO: Mexico RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 1 |
|
$24.8734 / $27.6104 | Buy Now |
|
DISTI #
CC1120-ND
|
DigiKey | SSR RELAY SPST-NO 5A 48-530V Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.9402 / $26.0000 | Buy Now |
|
DISTI #
70131391
|
RS | RELAY, 0.06 TO 5 A (RMS), 48 TO 530 V (RMS) @ 47 TO 63 HZ, 1200 VPEAK, PC Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 40 |
|
$23.3400 / $26.5200 | Buy Now |
|
DISTI #
CRYCX380D5
|
Heilind Electronics | SSR, PCB MT SIP, 530VAC/5A, 3-15VDC, 0 CROSS | Americas - 150 in Stock |
|
$22.6524 / $27.1828 | Buy Now |
|
|
Onlinecomponents.com | Solid State Relay - 3-15 VDC Control - 5 A Max Load - 48-530 VAC Operating - Zero Voltage - PCB Mounting. COO: Mexico RoHS: Compliant |
1614 On Order |
|
$19.2800 / $27.9700 | Buy Now |
|
DISTI #
CX380D5
|
TME | Relay: solid state, Ucntrl: 4÷15VDC, 5A, 48÷530VAC, CX, THT, SIP Min Qty: 1 | 29 |
|
$23.2200 / $25.0800 | Buy Now |
|
DISTI #
CRYCX380D5
|
Interstate Connecting Components | SSR, PCB MT SIP, 530VAC/5A, 3-15VDC, 0 CROSS | 50 |
|
$22.6524 / $27.1828 | Buy Now |
|
DISTI #
000000000000023390
|
Sager | Solid State Relays - PCB Mount PCB SIP SSR 530Vac 5A, 3-15Vdc,ZC Min Qty: 1 | 371 |
|
$9.8800 | Buy Now |
|
|
Master Electronics | Solid State Relay - 3-15 VDC Control - 5 A Max Load - 48-530 VAC Operating - Zero Voltage - PCB Mounting. COO: Mexico RoHS: Compliant |
1614 On Order |
|
$19.2800 / $27.9700 | Buy Now |
US Tariff Estimator: CX380D5 by Crydom Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CX380D5
CX380D5 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CX380D5 Part Data Attributes
|
|
CX380D5
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CX380D5
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC, SIP-4
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.49.95.00 | |
| Additional Feature | Ul Recognized, Vde Approved, Zero Voltage Crossing | |
| Configuration | Single | |
| Control Current | 0.015 A | |
| Control Voltage | 4 V | |
| Input Type | Dc | |
| Isolation Voltage-Max | 4000 V | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| On-State Current-Max | 5 A | |
| Operating Temperature-Max | 80 °C | |
| Operating Temperature-Min | -30 °C | |
| Optoelectronic Device Type | Trigger Output Ssr | |
| Output Circuit Type | Back To Back Scr | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier |
CX380D5 Frequently Asked Questions (FAQ)
-
A good PCB layout should ensure minimal thermal resistance, use a large copper area for heat dissipation, and keep the component away from heat sources. A thermal pad or heat sink can be used to improve heat dissipation.
-
Use a secure mounting method, such as screwing or adhesive, and consider adding a vibration-dampening material like silicone or a shock-absorbing mount. Ensure the PCB is securely attached to the device.
-
Use a soldering iron with a temperature range of 250°C to 270°C, and a solder with a melting point of 180°C to 200°C. Apply a small amount of solder paste and use a gentle touch to avoid damaging the component.
-
Use a multimeter to check voltage and current, and an oscilloscope to analyze waveforms. Check for proper connections, soldering, and component orientation. Consult the datasheet and application notes for troubleshooting guides.
-
Use a metal shield or screen to enclose the device, and ensure proper grounding and decoupling. Keep the device away from high-frequency sources and use EMI filters or chokes if necessary.