Part Details for D2N102LD by KYOCERA Corporation
Overview of D2N102LD by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for D2N102LD
D2N102LD CAD Models
D2N102LD Part Data Attributes
|
D2N102LD
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
D2N102LD
KYOCERA Corporation
Trigger Output SSR, 1500V Isolation,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e0 | |
On-State Current-Max | 0.002 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for D2N102LD
This table gives cross-reference parts and alternative options found for D2N102LD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D2N102LD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PR36MF12YIP | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC, SMT, DIP-8 | Sharp Corp | D2N102LD vs PR36MF12YIP |
DPA4119 | Trigger Output SSR, 1-Channel, 4000V Isolation | International Rectifier | D2N102LD vs DPA4119 |
D2N102LE | Trigger Output SSR, 1500V Isolation, | KYOCERA Corporation | D2N102LD vs D2N102LE |
PR39MD22NSZ | Trigger Output SSR, 1-Channel, 4000V Isolation, DIP-8 | Sharp Corp | D2N102LD vs PR39MD22NSZ |
PR39MF21NSZ | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC, DIP-8 | Sharp Corp | D2N102LD vs PR39MF21NSZ |
PR39MF22NIPF | Trigger Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, PLASTIC, SMT, DIP-8 | Sharp Corp | D2N102LD vs PR39MF22NIPF |
PR29MF12NSZF | Trigger Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, PLASTIC, DIP-8 | Sharp Corp | D2N102LD vs PR29MF12NSZF |
D2N102LG | Trigger Output SSR, | KYOCERA Corporation | D2N102LD vs D2N102LG |
PR36MF51YIPF | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC, SMT, DIP-8 | Sharp Corp | D2N102LD vs PR36MF51YIPF |
D2N202LF | Trigger Output SSR, | KYOCERA Corporation | D2N102LD vs D2N202LF |