Part Details for D73ZOV300RA02 by Maida Development Company
Overview of D73ZOV300RA02 by Maida Development Company
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for D73ZOV300RA02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | VARISTOR, 38V, 2.8J, THROUGH HOLE MOUNT | 1970 |
|
$0.1279 / $0.2665 | Buy Now |
Part Details for D73ZOV300RA02
D73ZOV300RA02 CAD Models
D73ZOV300RA02 Part Data Attributes
|
D73ZOV300RA02
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
D73ZOV300RA02
Maida Development Company
RESISTOR, VOLTAGE DEPENDENT, 38V, 2.8J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 30 V | |
Energy Absorbing Capacity-Max | 2.8 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.25 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 38 V |
Alternate Parts for D73ZOV300RA02
This table gives cross-reference parts and alternative options found for D73ZOV300RA02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D73ZOV300RA02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z7L470 | Varistor, 38V, 1.8J, Through Hole Mount | HVCA & CKE | D73ZOV300RA02 vs Z7L470 |
V47ZU1 | RESISTOR, VOLTAGE DEPENDENT, 38V, 1.8J, THROUGH HOLE MOUNT | Intersil Corporation | D73ZOV300RA02 vs V47ZU1 |
87063-022 | Varistor, 38V, 1.8J, Through Hole Mount | Littelfuse Inc | D73ZOV300RA02 vs 87063-022 |
Q69X3451 | RESISTOR, VOLTAGE DEPENDENT, 38V, 2J, THROUGH HOLE MOUNT | TDK Epcos | D73ZOV300RA02 vs Q69X3451 |
Q69X3451 | Varistor, 38V, 2J, Through Hole Mount, | TDK Corporation | D73ZOV300RA02 vs Q69X3451 |
V47ZT1 | RESISTOR, VOLTAGE DEPENDENT, 38V, 1.8J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | D73ZOV300RA02 vs V47ZT1 |
SIOV-S07K30 | Varistor, 38V, 2J, Through Hole Mount, RADIAL LEADED | TDK Corporation | D73ZOV300RA02 vs SIOV-S07K30 |
V47ZA1 | METAL-OXIDE VARISTOR (MOV),30V V(RMS),250A I(TM),RADIAL | Intersil Corporation | D73ZOV300RA02 vs V47ZA1 |
V47ZT1 | RESISTOR, VOLTAGE DEPENDENT, 38V, 1.8J, THROUGH HOLE MOUNT | Intersil Corporation | D73ZOV300RA02 vs V47ZT1 |
TNR9G470K | RESISTOR, VOLTAGE DEPENDENT, 37V, 1.8J, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | D73ZOV300RA02 vs TNR9G470K |