Part Details for TNR9G470K by Chemi-Con
Overview of TNR9G470K by Chemi-Con
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNR9G470K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | VARISTOR, 37V, 1.8J, THROUGH HOLE MOUNT | 100 |
|
$0.6300 / $1.3500 | Buy Now |
Part Details for TNR9G470K
TNR9G470K CAD Models
TNR9G470K Part Data Attributes
|
TNR9G470K
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
TNR9G470K
Chemi-Con
RESISTOR, VOLTAGE DEPENDENT, 37V, 1.8J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 30 V | |
Energy Absorbing Capacity-Max | 1.8 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.02 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 37 V |
Alternate Parts for TNR9G470K
This table gives cross-reference parts and alternative options found for TNR9G470K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNR9G470K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z7L470 | Varistor, 38V, 1.8J, Through Hole Mount | HVCA & CKE | TNR9G470K vs Z7L470 |
V47ZU1 | RESISTOR, VOLTAGE DEPENDENT, 38V, 1.8J, THROUGH HOLE MOUNT | Intersil Corporation | TNR9G470K vs V47ZU1 |
87063-022 | Varistor, 38V, 1.8J, Through Hole Mount | Littelfuse Inc | TNR9G470K vs 87063-022 |
Q69X3451 | RESISTOR, VOLTAGE DEPENDENT, 38V, 2J, THROUGH HOLE MOUNT | TDK Epcos | TNR9G470K vs Q69X3451 |
Q69X3451 | Varistor, 38V, 2J, Through Hole Mount, | TDK Corporation | TNR9G470K vs Q69X3451 |
V47ZT1 | RESISTOR, VOLTAGE DEPENDENT, 38V, 1.8J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | TNR9G470K vs V47ZT1 |
SIOV-S07K30 | Varistor, 38V, 2J, Through Hole Mount, RADIAL LEADED | TDK Corporation | TNR9G470K vs SIOV-S07K30 |
V47ZA1 | METAL-OXIDE VARISTOR (MOV),30V V(RMS),250A I(TM),RADIAL | Intersil Corporation | TNR9G470K vs V47ZA1 |
V47ZT1 | RESISTOR, VOLTAGE DEPENDENT, 38V, 1.8J, THROUGH HOLE MOUNT | Intersil Corporation | TNR9G470K vs V47ZT1 |
D73ZOV300RA02 | RESISTOR, VOLTAGE DEPENDENT, 38V, 2.8J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | TNR9G470K vs D73ZOV300RA02 |