Part Details for Q69X3451 by TDK Epcos
Overview of Q69X3451 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for Q69X3451
Q69X3451 CAD Models
Q69X3451 Part Data Attributes
|
Q69X3451
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
Q69X3451
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 38V, 2J, THROUGH HOLE MOUNT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 30 V | |
Energy Absorbing Capacity-Max | 2 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.02 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 38 V |
Alternate Parts for Q69X3451
This table gives cross-reference parts and alternative options found for Q69X3451. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q69X3451, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z7L470 | Varistor, 38V, 1.8J, Through Hole Mount | HVCA & CKE | Q69X3451 vs Z7L470 |
V47ZU1 | RESISTOR, VOLTAGE DEPENDENT, 38V, 1.8J, THROUGH HOLE MOUNT | Intersil Corporation | Q69X3451 vs V47ZU1 |
87063-022 | Varistor, 38V, 1.8J, Through Hole Mount | Littelfuse Inc | Q69X3451 vs 87063-022 |
Q69X3451 | Varistor, 38V, 2J, Through Hole Mount, | TDK Corporation | Q69X3451 vs Q69X3451 |
V47ZT1 | RESISTOR, VOLTAGE DEPENDENT, 38V, 1.8J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | Q69X3451 vs V47ZT1 |
SIOV-S07K30 | Varistor, 38V, 2J, Through Hole Mount, RADIAL LEADED | TDK Corporation | Q69X3451 vs SIOV-S07K30 |
V47ZA1 | METAL-OXIDE VARISTOR (MOV),30V V(RMS),250A I(TM),RADIAL | Intersil Corporation | Q69X3451 vs V47ZA1 |
V47ZT1 | RESISTOR, VOLTAGE DEPENDENT, 38V, 1.8J, THROUGH HOLE MOUNT | Intersil Corporation | Q69X3451 vs V47ZT1 |
TNR9G470K | RESISTOR, VOLTAGE DEPENDENT, 37V, 1.8J, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | Q69X3451 vs TNR9G470K |
D73ZOV300RA02 | RESISTOR, VOLTAGE DEPENDENT, 38V, 2.8J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | Q69X3451 vs D73ZOV300RA02 |