Part Details for SIOV-S07K30 by TDK Corporation
Overview of SIOV-S07K30 by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SIOV-S07K30
SIOV-S07K30 CAD Models
SIOV-S07K30 Part Data Attributes
|
SIOV-S07K30
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SIOV-S07K30
TDK Corporation
Varistor, 38V, 2J, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 30 V | |
Energy Absorbing Capacity-Max | 2 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 11 mm | |
Package Length | 9 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3.7 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.02 W | |
Reference Standard | UL, CSA | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 38 V |
Alternate Parts for SIOV-S07K30
This table gives cross-reference parts and alternative options found for SIOV-S07K30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIOV-S07K30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72207-S300-K101 | Varistor, 38V, 2J, Through Hole Mount, RADIAL LEADED | TDK Corporation | SIOV-S07K30 vs B72207-S300-K101 |
B72207S0300K101 | Varistor, 38V, 2J, Through Hole Mount, RADIAL LEADED | TDK Corporation | SIOV-S07K30 vs B72207S0300K101 |