Part Details for DAC2815AP by Texas Instruments
Results Overview of DAC2815AP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC2815AP Information
DAC2815AP by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for DAC2815AP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 3.5us Settling Time, PDIP28 | 9859 |
|
RFQ |
US Tariff Estimator: DAC2815AP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DAC2815AP Part Data Attributes
|
|
DAC2815AP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC2815AP
Texas Instruments
D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 3.5us Settling Time, PDIP28
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-28 | |
| Pin Count | 28 | |
| HTS Code | 8542.39.00.40 | |
| Analog Output Voltage-Max | 13.6 V | |
| Analog Output Voltage-Min | -13.6 V | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY, OFFSET BINARY | |
| Input Format | Parallel, 8 Bits | |
| JESD-30 Code | R-PDIP-T28 | |
| Length | 37.4 Mm | |
| Linearity Error-Max (EL) | 0.0244% | |
| Negative Supply Voltage-Nom | -15 V | |
| Number of Bits | 12 | |
| Number of Functions | 2 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP28,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 6.35 Mm | |
| Settling Time-Max | 10 µS | |
| Settling Time-Nom (tstl) | 3.5 µS | |
| Supply Voltage-Nom | 15 V | |
| Surface Mount | No | |
| Technology | Bimos | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 15.24 Mm |