| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DAC5682ZIRGCR | Texas Instruments | $47.6213 | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.0104us Settling Time, PQCC64 | DAC5682ZIRGCT vs DAC5682ZIRGCR |
| DAC5682ZIRGCRG4 | Texas Instruments | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.0104us Settling Time, PQCC64 | DAC5682ZIRGCT vs DAC5682ZIRGCRG4 |
| DAC5682ZIRGCTG4 | Texas Instruments | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.0104us Settling Time, PQCC64 | DAC5682ZIRGCT vs DAC5682ZIRGCTG4 |
Part Details for DAC5682ZIRGCT by Texas Instruments
Results Overview of DAC5682ZIRGCT by Texas Instruments
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC5682ZIRGCT Information
DAC5682ZIRGCT by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAC5682ZIRGCT | Texas Instruments | Dual-Channel, 16-Bit, 1.0-GSPS, 1x-4x Interpolating Digital-to-Analog Converter (DAC) 64-VQFN -40 to 85 |
Price & Stock for DAC5682ZIRGCT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86278563
|
Verical | DAC 2-CH Segment 16-bit 64-Pin VQFN EP T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 51 |
|
$78.2625 / $97.8250 | Buy Now |
|
DISTI #
31661600
|
Verical | DAC 2-CH Segment 16-bit 64-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1821 | Americas - 4 |
|
$75.6400 | Buy Now |
|
DISTI #
595-DAC5682ZIRGCT
|
Mouser Electronics | Digital to Analog Converters - DAC 16B 1.0 GSPS 2-4x IN TERPOLATING 2-CH A A 595-DAC5682ZIRGCR RoHS: Compliant | 875 |
|
$85.4500 / $113.8500 | Buy Now |
|
DISTI #
V72:2272_07252894
|
Arrow Electronics | DAC 2-CH Segment 16-bit 64-Pin VQFN EP T/R COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 1821 Container: Cut Strips | Americas - 4 |
|
$75.6400 | Buy Now |
|
|
Bristol Electronics | DAC 2-CH Segment 16-bit 64-Pin VQFN EP T/R | 1308 |
|
RFQ | |
|
|
Rochester Electronics | IC DAC 2 CONV 16Bits Current Sink LVDS - Parallel 64-QFN T/R RoHS: Compliant Status: Active Min Qty: 1 | 51 |
|
$62.6100 / $78.2600 | Buy Now |
|
DISTI #
V72:2272_07252894
|
Arrow Electronics | DAC 2-CH Segment 16-bit 64-Pin VQFN EP T/R COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 1821 Container: Cut Strips | Americas - 4 |
|
$75.6400 | Buy Now |
|
DISTI #
86278563
|
Verical | DAC 2-CH Segment 16-bit 64-Pin VQFN EP T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 51 |
|
$78.2625 / $97.8250 | Buy Now |
|
DISTI #
31661600
|
Verical | DAC 2-CH Segment 16-bit 64-Pin VQFN EP T/R COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1821 | Americas - 4 |
|
$75.6400 | Buy Now |
|
DISTI #
86278563
|
Verical | DAC 2-CH Segment 16-bit 64-Pin VQFN EP T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 51 |
|
$78.2625 / $97.8250 | Buy Now |
US Tariff Estimator: DAC5682ZIRGCT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DAC5682ZIRGCT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DAC5682ZIRGCT Part Data Attributes
|
|
DAC5682ZIRGCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC5682ZIRGCT
Texas Instruments
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.0104us Settling Time, PQCC64
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFN | |
| Package Description | Vqfn-64 | |
| Pin Count | 64 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.40 | |
| Analog Output Voltage-Max | 4.1 V | |
| Analog Output Voltage-Min | 2.5 V | |
| Converter Type | D/A Converter | |
| Input Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
| Input Format | Parallel, Word | |
| JESD-30 Code | S-PQCC-N64 | |
| JESD-609 Code | e4 | |
| Length | 9 Mm | |
| Linearity Error-Max (EL) | 0.006% | |
| Moisture Sensitivity Level | 3 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC64,.35SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 1000 Mhz | |
| Seated Height-Max | 1 Mm | |
| Settling Time-Nom (tstl) | 0.0104 µS | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 9 Mm |
Alternate Parts for DAC5682ZIRGCT
This table gives cross-reference parts and alternative options found for DAC5682ZIRGCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC5682ZIRGCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
DAC5682ZIRGCT Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply the analog supply voltage (AVDD) first, followed by the digital supply voltage (DVDD) and then the clock signal. This ensures proper initialization of the device.
-
To ensure data integrity, use a clock frequency of 20 MHz or less, and ensure that the SPI clock (SCLK) is idle low. Also, use a pull-up resistor on the /CS pin to prevent unwanted chip selects.
-
The maximum output current of the DAC5682 is 20 mA per channel. Exceeding this current may cause damage to the device or affect its performance.
-
The output voltage range of the DAC5682 is 0 to AVDD. To ensure proper operation, the output voltage should be within the specified range. If a different output voltage range is required, use an external amplifier or voltage divider.
-
The /RESET pin is an active-low reset input that resets the device to its default state. To use it, assert the /RESET pin low for at least 10 ns to reset the device. De-assert the /RESET pin to allow the device to operate normally.