-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit, Dual, Ultralow Glitch, Voltage Output Digital to Analog Converter 16-VQFN -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2136
|
Newark | Ic, Dac 12Bit Dual W/Spi 16-Vqfn, Resolution (Bits):12Bit, Sampling Rate:1Msps, Data Interface:3 Wire, Serial, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Qfn, No. Of Pins:16Pins, Input Channel Type:Serial, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DAC7552IRGTT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$6.6300 / $7.9700 | Buy Now |
DISTI #
296-32086-1-ND
|
DigiKey | IC DAC 12BIT V-OUT 16QFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
475 In Stock |
|
$3.5845 / $6.5600 | Buy Now |
DISTI #
595-DAC7552IRGTT
|
Mouser Electronics | Digital to Analog Converters - DAC 12-Bit Dual UltrLo Glitch Vltg Output RoHS: Compliant | 1764 |
|
$3.4400 / $5.3800 | Buy Now |
DISTI #
DAC7552IRGTT
|
TME | IC: D/A converter, 12bit, 1Msps, Ch: 2, VQFN16, -40÷105°C, ±0.5LSB Min Qty: 1 | 250 |
|
$4.4900 / $6.5700 | Buy Now |
|
Ameya Holding Limited | DAC7552IRGTT 双 12 位-Bit DAC, 1Msps, Serial (SPI/QSPI/Microwire)接口, 16针 QFN封装 | 56 |
|
RFQ | |
DISTI #
3118627
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$6.4834 / $7.6214 | Buy Now |
DISTI #
3118627RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$5.4101 | Buy Now |
DISTI #
3118627
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$5.4101 / $7.2343 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC7552IRGTT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC7552IRGTT
Texas Instruments
12-Bit, Dual, Ultralow Glitch, Voltage Output Digital to Analog Converter 16-VQFN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC16,.12SQ,20 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Seated Height-Max | 1 mm | |
Settling Time-Max | 5 µs | |
Settling Time-Nom (tstl) | 5 µs | |
Supply Current-Max | 0.44 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for DAC7552IRGTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC7552IRGTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC7552IRGTTG4 | 12-Bit, Dual, Ultralow Glitch, Voltage Output Digital to Analog Converter 16-VQFN -40 to 105 | Texas Instruments | DAC7552IRGTT vs DAC7552IRGTTG4 |