Part Details for DAC7625PB by Texas Instruments
Results Overview of DAC7625PB by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC7625PB Information
DAC7625PB by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for DAC7625PB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-DAC7625PB-TI-ND
|
DigiKey | IC DAC 12BIT 28-PDIP Min Qty: 15 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
4716 In Stock |
|
$20.0400 | Buy Now |
|
DISTI #
DAC7625PB-ND
|
DigiKey | IC DAC 12BIT 28-PDIP Min Qty: 15 Lead time: 6 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
|
DISTI #
85978820
|
Verical | DAC 4-CH R-2R 12-bit 28-Pin PDIP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 4345 |
|
$16.0250 / $20.0375 | Buy Now |
|
DISTI #
85979306
|
Verical | DAC 4-CH R-2R 12-bit 28-Pin PDIP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0501 | Americas - 311 |
|
$16.0250 / $20.0375 | Buy Now |
|
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, Word Input Loading, 5us Settling Time, PDIP28 RoHS: Compliant Status: Obsolete Min Qty: 1 | 4716 |
|
$12.8200 / $16.0300 | Buy Now |
US Tariff Estimator: DAC7625PB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DAC7625PB
DAC7625PB Part Data Attributes
|
|
DAC7625PB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC7625PB
Texas Instruments
D/A Converter, 1 Func, Parallel, Word Input Loading, 5us Settling Time, PDIP28
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Green, Plastic, Dip-28 | |
| Pin Count | 28 | |
| HTS Code | 8542.39.00.40 | |
| Analog Output Voltage-Max | 2.5 V | |
| Analog Output Voltage-Min | -2.5 V | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Parallel, Word | |
| JESD-30 Code | R-PDIP-T28 | |
| JESD-609 Code | e4 | |
| Length | 37.4 Mm | |
| Linearity Error-Max (EL) | 0.0244% | |
| Negative Supply Voltage-Nom | -5 V | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP28,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 6.35 Mm | |
| Settling Time-Nom (tstl) | 5 µS | |
| Supply Current-Max | 2.1 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 15.24 Mm |
Alternate Parts for DAC7625PB
This table gives cross-reference parts and alternative options found for DAC7625PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC7625PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DAC7625UB/1K | Texas Instruments | $12.2182 | D/A Converter, 1 Func, Parallel, Word Input Loading, 10us Settling Time, PDSO28 | DAC7625PB vs DAC7625UB/1K |
| DAC7625UB | Texas Instruments | $14.5791 | D/A Converter, 1 Func, Parallel, Word Input Loading, 10us Settling Time, PDSO28 | DAC7625PB vs DAC7625UB |
| DAC7625PBG4 | Texas Instruments | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 5us Settling Time, PDIP28 | DAC7625PB vs DAC7625PBG4 |
| DAC7625PB | Burr-Brown Corp | Check for Price | D/A Converter, 4 Func, Parallel, Word Input Loading, 5us Settling Time, PDIP28 | DAC7625PB vs DAC7625PB |
| DAC7625UB/1KG4 | Texas Instruments | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 5us Settling Time, PDSO28 | DAC7625PB vs DAC7625UB/1KG4 |
| DAC7625UB/1K | Burr-Brown Corp | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 5us Settling Time, PDSO28 | DAC7625PB vs DAC7625UB/1K |
| DAC7625UBG4 | Texas Instruments | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 5us Settling Time, PDSO28 | DAC7625PB vs DAC7625UBG4 |