| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DAC7715UB/1K | Texas Instruments | $15.9491 | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO16 | DAC7715UBG4 vs DAC7715UB/1K |
| DAC7715UB/1K | Burr-Brown Corp | Check for Price | D/A Converter, 4 Func, Serial Input Loading, 8us Settling Time, PDSO16 | DAC7715UBG4 vs DAC7715UB/1K |
| DAC7715UB | Burr-Brown Corp | Check for Price | D/A Converter, 4 Func, Serial Input Loading, 8us Settling Time, PDSO16 | DAC7715UBG4 vs DAC7715UB |
| DAC7715UB/1KG4 | Texas Instruments | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO16 | DAC7715UBG4 vs DAC7715UB/1KG4 |
Part Details for DAC7715UBG4 by Texas Instruments
Results Overview of DAC7715UBG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC7715UBG4 Information
DAC7715UBG4 by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for DAC7715UBG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DAC7715UBG4-ND
|
DigiKey | IC DAC 12BIT 16-SOIC Min Qty: 40 Container: Tube |
0 Tube |
|
$23.0590 | Buy Now |
|
|
Vyrian | D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO16 | 6751 |
|
RFQ |
US Tariff Estimator: DAC7715UBG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DAC7715UBG4 Part Data Attributes
|
|
DAC7715UBG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC7715UBG4
Texas Instruments
D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Soic-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.40 | |
| Analog Output Voltage-Max | 10 V | |
| Analog Output Voltage-Min | -10 V | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 10.3 Mm | |
| Linearity Error-Max (EL) | 0.0244% | |
| Moisture Sensitivity Level | 3 | |
| Negative Supply Voltage-Nom | -15 V | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Settling Time-Max | 10 µS | |
| Settling Time-Nom (tstl) | 8 µS | |
| Supply Current-Max | 8.5 Ma | |
| Supply Voltage-Nom | 15 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for DAC7715UBG4
This table gives cross-reference parts and alternative options found for DAC7715UBG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC7715UBG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
DAC7715UBG4 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by AVCC, and then the digital inputs. This ensures proper device operation and prevents latch-up.
-
To ensure accurate voltage output, it is essential to use a high-quality voltage reference, such as the REF5025, and to follow proper PCB layout and decoupling guidelines to minimize noise and interference.
-
The maximum output current of the DAC7715UBG4 is 5mA per channel. Exceeding this current may cause damage to the device or affect its accuracy.
-
Yes, the DAC7715UBG4 can be used in a ratiometric configuration, where the output voltage is proportional to the supply voltage. This can be useful in applications where the output voltage needs to track the supply voltage.
-
During power-down, it is recommended to pull the digital inputs high or low to prevent unwanted device operation. This can be done using pull-up or pull-down resistors or by using a dedicated power-down pin.