Part Details for DAC7760IPWPRG4 by Texas Instruments
Results Overview of DAC7760IPWPRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC7760IPWPRG4 Information
DAC7760IPWPRG4 by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for DAC7760IPWPRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-DAC7760IPWPRG4
|
Mouser Electronics | Digital to Analog Converters - DAC 12-bit single-chann el programmable cur RoHS: Compliant | 0 |
|
$4.9200 | Order Now |
US Tariff Estimator: DAC7760IPWPRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DAC7760IPWPRG4 Part Data Attributes
|
|
DAC7760IPWPRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC7760IPWPRG4
Texas Instruments
DAC 12BIT, 1 Func, Serial Input Loading, 10us Settling Time, PDSO24
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.40 | |
| Analog Output Voltage-Max | 11 V | |
| Analog Output Voltage-Min | -11 V | |
| Converter Type | Dac 12bit | |
| Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
| Input Format | Serial | |
| JESD-30 Code | R-PDSO-G24 | |
| Length | 7.8 Mm | |
| Linearity Error-Max (EL) | 0.08% | |
| Moisture Sensitivity Level | 3 | |
| Negative Supply Voltage-Nom | -11.5 V | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Equivalence Code | TSSOP24,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Sample Rate | 0.04 Mhz | |
| Seated Height-Max | 1.2 Mm | |
| Settling Time-Nom (tstl) | 10 µS | |
| Supply Current-Max | 4.6 Ma | |
| Supply Voltage-Nom | 10.5 V | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |