Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ApplicationsConsumer ElectronicsEducation and ResearchIndustrial AutomationAudio and Video SystemsElectronic ManufacturingEntertainment and Gaming
DAC8162TDSCT Information
DAC8162TDSCT by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
US Tariff Estimator: DAC8162TDSCT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DAC8162TDSCTTexas InstrumentsD/A Converter, 1 Func, Serial Input Loading, 7us Settling Time, PDSO10
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
ECCN Code
EAR99
HTS Code
8542.39.00.40
Analog Output Voltage-Max
5.5 V
Analog Output Voltage-Min
Converter Type
D/A Converter
Input Bit Code
BINARY
Input Format
Serial
JESD-30 Code
S-PDSO-N10
JESD-609 Code
e4
Length
3 Mm
Moisture Sensitivity Level
2
Number of Bits
14
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
Plastic/Epoxy
Package Code
VSON
Package Shape
Square
Package Style
Small Outline, Very Thin Profile
Peak Reflow Temperature (Cel)
260
Sample Rate
0.1 Mhz
Seated Height-Max
0.8 Mm
Settling Time-Max
7 µS
Settling Time-Nom (tstl)
7 µS
Supply Voltage-Nom
5.5 V
Surface Mount
Yes
Temperature Grade
Automotive
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
No Lead
Terminal Pitch
0.5 Mm
Terminal Position
Dual
Time@Peak Reflow Temperature-Max (s)
30
Width
3 Mm
Alternate Parts for DAC8162TDSCT
This table gives cross-reference parts and alternative options found for DAC8162TDSCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8162TDSCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
The recommended power-up sequence is to apply VDD first, followed by VREF, and then the digital supply (VCC). This ensures proper device operation and prevents potential latch-up conditions.
When using an external reference voltage, ensure that the output voltage range is within the specified range of 0 to VREF. If the output voltage exceeds VREF, the DAC may not operate correctly. Consider using a voltage divider or amplifier to adjust the output voltage range if necessary.
The internal 2.5V reference voltage is intended for internal use only and should not be used as a system reference. It is not designed to drive external loads and may not provide the required accuracy or stability for system-level applications. Instead, use an external reference voltage or a dedicated reference IC for system-level reference purposes.
To achieve the best possible linearity and accuracy, ensure that the input data is properly formatted, and the DAC is operated within its specified temperature range. Additionally, consider using a high-quality external reference voltage, and ensure that the output is properly filtered and buffered to minimize noise and distortion.
The maximum output current capability of the DAC8162 is 20mA. To handle output current limiting, use an external current-limiting resistor or a dedicated current-limiting IC to prevent damage to the DAC or external components.