| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DAC8564IAPWG4 | Texas Instruments | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 12us Settling Time, PDSO16 | DAC8564IAPWR vs DAC8564IAPWG4 |
| DAC8564IAPWRG4 | Texas Instruments | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 12us Settling Time, PDSO16 | DAC8564IAPWR vs DAC8564IAPWRG4 |
Part Details for DAC8564IAPWR by Texas Instruments
Results Overview of DAC8564IAPWR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC8564IAPWR Information
DAC8564IAPWR by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAC8564IAPWR | Texas Instruments | 16-Bit, Quad Channel, Ultra-Low Glitch, Voltage Output DAC with 2.5V, 2ppm/°C Internal Reference 16-TSSOP -40 to 105 |
Price & Stock for DAC8564IAPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-50721-1-ND
|
DigiKey | IC DAC 16BIT 16-TSSOP Min Qty: 1 Container: Cut Tape |
301 Cut Tape |
|
$10.3090 / $16.1300 | Buy Now |
|
DISTI #
296-50721-2-ND
|
DigiKey | IC DAC 16BIT 16-TSSOP Min Qty: 2000 Container: Tape & Reel |
301 Tape & Reel |
|
$11.1250 | Buy Now |
|
DISTI #
296-50721-6-ND
|
DigiKey | IC DAC 16BIT 16-TSSOP Min Qty: 1 Container: Digi-Reel |
301 Digi-Reel® |
|
$10.3090 / $16.1300 | Buy Now |
|
DISTI #
595-DAC8564IAPWR
|
Mouser Electronics | Digital to Analog Converters - DAC 16B Quad Ch Ultra-Lo Glitch Vltg Output A 595-DAC8564IAPW RoHS: Compliant | 656 |
|
$9.5700 / $16.1300 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 10 |
|
RFQ | |
|
|
Chip Stock | DAC 4-CH Resistor-String 16-bit 16-Pin TSSOP T/R | 4260 |
|
RFQ |
US Tariff Estimator: DAC8564IAPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DAC8564IAPWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DAC8564IAPWR Part Data Attributes
|
|
DAC8564IAPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC8564IAPWR
Texas Instruments
D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.40 | |
| Analog Output Voltage-Max | 2.5005 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Linearity Error-Max (EL) | 0.0183% | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.2 Mhz | |
| Seated Height-Max | 1.2 Mm | |
| Settling Time-Max | 10 µS | |
| Settling Time-Nom (tstl) | 8 µS | |
| Supply Current-Max | 1.5 Ma | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for DAC8564IAPWR
This table gives cross-reference parts and alternative options found for DAC8564IAPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8564IAPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
DAC8564IAPWR Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by AVCC, and then the digital supply (DVCC). This ensures that the analog and digital circuits are powered up in the correct order.
-
To ensure accurate voltage output, it is essential to use a stable reference voltage, minimize noise on the analog input pins, and use a low-noise power supply. Additionally, the output voltage should be buffered with an op-amp to prevent loading effects.
-
The maximum output current of the DAC8564 is 5mA per channel. Exceeding this current limit can cause damage to the device.
-
To synchronize multiple DAC8564 devices, connect the SYNC pin of each device together and drive it with a common clock signal. This ensures that all devices update their outputs simultaneously.
-
The LDAC (Load DAC) pin is used to update the DAC output. When LDAC is low, the DAC output is updated with the new data. When LDAC is high, the DAC output is latched and does not change.