Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ApplicationsEducation and ResearchInternet of Things (IoT)Computing and Data StorageAerospace and DefenseHealthcareTelecommunicationsAutomotive
DAC8564IAPWRG4 Information
DAC8564IAPWRG4 by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
US Tariff Estimator: DAC8564IAPWRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DAC8564IAPWRG4Texas InstrumentsD/A Converter, 1 Func, Serial Input Loading, 12us Settling Time, PDSO16
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Part Package Code
TSSOP
Package Description
Green, Plastic, Tssop-16
Pin Count
16
HTS Code
8542.39.00.40
Analog Output Voltage-Max
2.5005 V
Analog Output Voltage-Min
Converter Type
D/A Converter
Input Bit Code
BINARY
Input Format
Serial
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 Mm
Linearity Error-Max (EL)
0.0183%
Moisture Sensitivity Level
1
Number of Bits
16
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
Plastic/Epoxy
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
Rectangular
Package Style
Small Outline, Thin Profile, Shrink Pitch
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 Mm
Settling Time-Max
10 µS
Settling Time-Nom (tstl)
12 µS
Supply Current-Max
1.5 Ma
Supply Voltage-Nom
3 V
Surface Mount
Yes
Temperature Grade
Industrial
Terminal Finish
Nickel Palladium Gold
Terminal Form
Gull Wing
Terminal Pitch
0.65 Mm
Terminal Position
Dual
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 Mm
Alternate Parts for DAC8564IAPWRG4
This table gives cross-reference parts and alternative options found for DAC8564IAPWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8564IAPWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.