Part Details for DAC90802PHPR by Texas Instruments
Results Overview of DAC90802PHPR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC90802PHPR Information
DAC90802PHPR by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for DAC90802PHPR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-DAC90802PHPR
|
Mouser Electronics | Digital to Analog Converters - DAC 18-Bit, 100-ns Settling, Low-Glitch, Fast Update, Voltage Output Multiplying DAC | 0 |
|
$596.7400 | Order Now |
DAC90802PHPR Part Data Attributes
|
|
DAC90802PHPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC90802PHPR
Texas Instruments
D/A Converter, 1 Func, Serial Input Loading, 0.528us Settling Time, PQFP48
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Htqfp-48 | |
| Analog Output Voltage-Max | 20.5 V | |
| Analog Output Voltage-Min | -20.5 V | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | S-PQFP-G48 | |
| Length | 7 Mm | |
| Linearity Error-Max (EL) | 0.00114% | |
| Number of Bits | 18 | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTFQFP | |
| Package Equivalence Code | TQFP48,.35SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug, Thin Profile, Fine Pitch | |
| Packing Method | Tr | |
| Seated Height-Max | 1.2 Mm | |
| Settling Time-Nom (tstl) | 0.528 µS | |
| Supply Current-Max | 30 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 7 Mm |