Part Details for DB1004 by Diotec Electronics Corp
Overview of DB1004 by Diotec Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for DB1004
DB1004 CAD Models
DB1004 Part Data Attributes
|
DB1004
Diotec Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
DB1004
Diotec Electronics Corp
Bridge Rectifier Diode, Avalanche, 1 Phase, 8A, 400V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DIOTEC ELECTRONICS CORP | |
Package Description | S-PUFM-W4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 0.000005 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for DB1004
This table gives cross-reference parts and alternative options found for DB1004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB1004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC1004P | Bridge Rectifier Diode, 1 Phase, 8A, 400V V(RRM), Silicon | Fuji Electric Co Ltd | DB1004 vs KBPC1004P |
MB104 | Bridge Rectifier Diode, 1 Phase, 10A, 400V V(RRM), Silicon | International Semiconductor Inc | DB1004 vs MB104 |
MB84 | Bridge Rectifier Diode, 1 Phase, 8A, 400V V(RRM), Silicon, CERAMIC, BR-6, 4 PIN | Microsemi Corporation | DB1004 vs MB84 |
PBPC1004 | Bridge Rectifier Diode, 1 Phase, 8A, 400V V(RRM), Silicon, PLASTIC, PBPC-8, 4 PIN | Diodes Incorporated | DB1004 vs PBPC1004 |
MB104-BP | Bridge Rectifier Diode, 1 Phase, 10A, 400V V(RRM), Silicon, BR-6, 4 PIN | Micro Commercial Components | DB1004 vs MB104-BP |
MB104 | Bridge Rectifier Diode, 1 Phase, 10A, 400V V(RRM), Silicon, CERAMIC, BR-6, 4 PIN | Microsemi Corporation | DB1004 vs MB104 |
MB84 | Bridge Rectifier Diode, 1 Phase, 8A, 400V V(RRM), Silicon, BR-6, 4 PIN | Micro Commercial Components | DB1004 vs MB84 |
MB104 | Bridge Rectifier Diode, 1 Phase, 10A, 400V V(RRM), Silicon, | Diodes Incorporated | DB1004 vs MB104 |
MB104-B | Rectifier Diode, | Micro Commercial Components | DB1004 vs MB104-B |
MB104 | Bridge Rectifier Diode, 1 Phase, 10A, 400V V(RRM), Silicon, BR-6, 4 PIN | Micro Commercial Components | DB1004 vs MB104 |