Part Details for DB105 by International Semiconductor Inc
Overview of DB105 by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DB105
DB105 CAD Models
DB105 Part Data Attributes:
|
DB105
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
DB105
International Semiconductor Inc
Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDIP-T4 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for DB105
This table gives cross-reference parts and alternative options found for DB105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DB105 | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, PLASTIC, DB-1, 4 PIN | Uniohm Corp | DB105 vs DB105 |
DB105-BP | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, PLASTIC, DB-1, 4 PIN | Micro Commercial Components | DB105 vs DB105-BP |
DF06 | Bridge Rectifier Diode | Formosa Microsemi Co Ltd | DB105 vs DF06 |
DB105-C-HF | 1A, 600V, SILICON, BRIDGE RECTIFIER DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DB-1, 4 PIN | Rectron Semiconductor | DB105 vs DB105-C-HF |
DB1M | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon | Harris Semiconductor | DB105 vs DB1M |
DF06 | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, PLASTIC, DIP-4 | Sensitron Semiconductors | DB105 vs DF06 |
CBR1-D060 | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, PLASTIC PACKAGE-4 | Central Semiconductor Corp | DB105 vs CBR1-D060 |
DF06 | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, PLASTIC, DF, 4 PIN | KEC | DB105 vs DF06 |
DB105 | Bridge Rectifier Diode | Rugao Dachang Electronics Co Ltd | DB105 vs DB105 |
DF06M | 1.5A Bridge Rectifier, 5000-TUBE | onsemi | DB105 vs DF06M |