| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CBR1-D080TIN/LEAD | Central Semiconductor Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon | DB106 vs CBR1-D080TIN/LEAD |
| CBR1-D080TIN/LEAD | AEM Inc | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon | DB106 vs CBR1-D080TIN/LEAD |
| DF08S | LRC Leshan Radio Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM) | DB106 vs DF08S |
| SDB106 | Lite-On Semiconductor Corporation | Check for Price | Bridge Rectifier Diode, 1A, 800V V(RRM) | DB106 vs SDB106 |
| DBS106E3 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM) | DB106 vs DBS106E3 |
| DF08 | FCI Semiconductor | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM) | DB106 vs DF08 |
| DF08S | Zowie Technology Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM) | DB106 vs DF08S |
| DB106SG | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM) | DB106 vs DB106SG |
| DF08M | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM) | DB106 vs DF08M |
| SDB106-BP-HF | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon | DB106 vs SDB106-BP-HF |
Part Details for DB106 by Master Instrument Corp
Results Overview of DB106 by Master Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DB106 Information
DB106 by Master Instrument Corp is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
DB106 Part Data Attributes
|
|
DB106
Master Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
DB106
Master Instrument Corp
Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM)
|
| Part Life Cycle Code | Contact Manufacturer | |
| ECCN Code | EAR99 | |
| Configuration | Bridge, 4 Elements | |
| Diode Type | Bridge Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.1 V | |
| JESD-609 Code | e0 | |
| Non-rep Pk Forward Current-Max | 50 A | |
| Number of Elements | 4 | |
| Number of Phases | 1 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 1 A | |
| Rep Pk Reverse Voltage-Max | 800 V | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for DB106
This table gives cross-reference parts and alternative options found for DB106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.