Part Details for DB203 by Micro Commercial Components
Results Overview of DB203 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DB203 Information
DB203 by Micro Commercial Components is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: DB203 by Micro Commercial Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DB203 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DB203 Part Data Attributes
|
|
DB203
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
DB203
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Plastic, Db-1, 4 Pin | |
| Pin Count | 4 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Breakdown Voltage-Min | 200 V | |
| Configuration | Bridge, 4 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Bridge Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.1 V | |
| JESD-30 Code | R-PDIP-T4 | |
| JESD-609 Code | e0 | |
| Non-rep Pk Forward Current-Max | 60 A | |
| Number of Elements | 4 | |
| Number of Phases | 1 | |
| Number of Terminals | 4 | |
| Output Current-Max | 2 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Qualification Status | Not Qualified | |
| Reference Standard | Ul Recognized | |
| Rep Pk Reverse Voltage-Max | 200 V | |
| Reverse Current-Max | 10 µA | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Dual |