Part Details for DB304 by Diotec Electronics Corp
Overview of DB304 by Diotec Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DB304
DB304 CAD Models
DB304 Part Data Attributes
|
DB304
Diotec Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
DB304
Diotec Electronics Corp
Bridge Rectifier Diode, Avalanche, 1 Phase, 2A, 400V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DIOTEC ELECTRONICS CORP | |
Package Description | S-PUFM-W4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 0.000005 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for DB304
This table gives cross-reference parts and alternative options found for DB304. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB304, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC104 | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, | General Instrument Corp | DB304 vs KBPC104 |
VS448 | Bridge Rectifier Diode, Avalanche, 1 Phase, 2A, 400V V(RRM), Silicon, PLASTIC PACKAGE-4 | Microsemi Corporation | DB304 vs VS448 |
PBPC304 | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, PLASTIC, PBPC-3, 4 PIN | Diodes Incorporated | DB304 vs PBPC304 |
KBPC104 | Bridge Rectifier Diode, 1 Phase, 3A, 400V V(RRM), Silicon, CASE R-10, 4 PIN | Micro Electronics Corporation | DB304 vs KBPC104 |
KBPC104 | Bridge Rectifier Diode, 1 Phase, 3A, 400V V(RRM), Silicon, CASE R-10, 4 PIN | Micro Electronics Ltd | DB304 vs KBPC104 |
PB34-BP | Bridge Rectifier Diode, 1 Phase, 3A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, PB-3, 4 PIN | Micro Commercial Components | DB304 vs PB34-BP |
PB34 | Bridge Rectifier Diode, 1 Phase, 3A, 400V V(RRM), Silicon | International Semiconductor Inc | DB304 vs PB34 |
KBPC104PBF | Bridge Rectifier Diode, 1 Phase, 3A, 400V V(RRM), Silicon | International Rectifier | DB304 vs KBPC104PBF |
KBPC304-G | Bridge Rectifier Diode, 1 Phase, 3A, 400V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC-3, 4 PIN | Sensitron Semiconductors | DB304 vs KBPC304-G |
CBR3-P040 | Bridge Rectifier Diode, 1 Phase, 3A, 400V V(RRM), Silicon | Central Semiconductor Corp | DB304 vs CBR3-P040 |