Part Details for DB9W4P500P00 by Amphenol FCi
Overview of DB9W4P500P00 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DB9W4P500P00
DB9W4P500P00 CAD Models
DB9W4P500P00 Part Data Attributes
|
DB9W4P500P00
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DB9W4P500P00
Amphenol FCi
D Subminiature Connector, 5 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
Alternate Parts for DB9W4P500P00
This table gives cross-reference parts and alternative options found for DB9W4P500P00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB9W4P500P00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBM5W5M65000Z | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DB9W4P500P00 vs CBM5W5M65000Z |
L77TWB5W5PMCSVA514RM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DB9W4P500P00 vs L77TWB5W5PMCSVA514RM6 |
L177TWB5W5PHP3VRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DB9W4P500P00 vs L177TWB5W5PHP3VRM6 |
L717TWB5W5PHCVRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DB9W4P500P00 vs L717TWB5W5PHCVRM6 |
L177TWB5W5PP2YRM53 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DB9W4P500P00 vs L177TWB5W5PP2YRM53 |
DBMT-5C5P-OL4-A190-K87 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DB9W4P500P00 vs DBMT-5C5P-OL4-A190-K87 |
13-505390 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Conec Corporation | DB9W4P500P00 vs 13-505390 |
L177TWB5W5PEP3V4FRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DB9W4P500P00 vs L177TWB5W5PEP3V4FRM6 |
L77TWB5W5PCY | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DB9W4P500P00 vs L77TWB5W5PCY |
L777TWB5W5PMP2SV4FRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DB9W4P500P00 vs L777TWB5W5PMP2SV4FRM6 |