Part Details for DBMME-11W1SB by Cinch Connectivity Solutions
Overview of DBMME-11W1SB by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DBMME-11W1SB
DBMME-11W1SB CAD Models
DBMME-11W1SB Part Data Attributes:
|
DBMME-11W1SB
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMME-11W1SB
Cinch Connectivity Solutions
D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD (50) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBMME-11W1SB
This table gives cross-reference parts and alternative options found for DBMME-11W1SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMME-11W1SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L177TWA11W1SMP2SVRM6 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DBMME-11W1SB vs L177TWA11W1SMP2SVRM6 |
DAMMV11X1SN-A101 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DBMME-11W1SB vs DAMMV11X1SN-A101 |
CBD11W1F850000 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DBMME-11W1SB vs CBD11W1F850000 |
DAI11W1S300H40LF | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DBMME-11W1SB vs DAI11W1S300H40LF |
DAM-11P1S-1AHN-A190-A197 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DBMME-11W1SB vs DAM-11P1S-1AHN-A190-A197 |
L177TWA11W1SMP3SVRM6 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DBMME-11W1SB vs L177TWA11W1SMP3SVRM6 |
L77TWA11W1SEP3SV3RRM6 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DBMME-11W1SB vs L77TWA11W1SEP3SV3RRM6 |
DAI11W1S300G40LF | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DBMME-11W1SB vs DAI11W1S300G40LF |
DAMY11W1SNMBHFR163 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DBMME-11W1SB vs DAMY11W1SNMBHFR163 |
L177TWA11W1SP2SYRM54 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DBMME-11W1SB vs L177TWA11W1SP2SYRM54 |