Part Details for L77TWD36W4SMCSV3RRM6 by Amphenol Corporation
Overview of L77TWD36W4SMCSV3RRM6 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L77TWD36W4SMCSV3RRM6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L77TWD36W4SMCSV3RRM6
|
Avnet Americas | Conn D-Subminiature SKT 4Power/32Signal POS Solder RA Thru-Hole 36 Terminal 1 Port - Trays (Alt: L77TWD36W4SMCSV3RRM6) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-WD36W4SMCSV3RRM6
|
Mouser Electronics | D-Sub Mixed Contact Connectors 36W4 Sz D R/A Socket Coax/Signal Mix Cont RoHS: Compliant | 0 |
|
$81.8300 | Order Now |
Part Details for L77TWD36W4SMCSV3RRM6
L77TWD36W4SMCSV3RRM6 CAD Models
L77TWD36W4SMCSV3RRM6 Part Data Attributes:
|
L77TWD36W4SMCSV3RRM6
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L77TWD36W4SMCSV3RRM6
Amphenol Corporation
D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL C24308, SHIELDED | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (16) OVER NICKEL (79) | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 |
Alternate Parts for L77TWD36W4SMCSV3RRM6
This table gives cross-reference parts and alternative options found for L77TWD36W4SMCSV3RRM6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L77TWD36W4SMCSV3RRM6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDMM-36W4SB | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | L77TWD36W4SMCSV3RRM6 vs DDMM-36W4SB |
L77TWD36W4S | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L77TWD36W4SMCSV3RRM6 vs L77TWD36W4S |
L77TWD36W4SMSV3RRM6 | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L77TWD36W4SMCSV3RRM6 vs L77TWD36W4SMSV3RRM6 |
DDMX36W4SA197 | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | L77TWD36W4SMCSV3RRM6 vs DDMX36W4SA197 |
L77TWD36W4SMP3SV4FRM6 | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L77TWD36W4SMCSV3RRM6 vs L77TWD36W4SMP3SV4FRM6 |
DDMG36X4SJK126 | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | L77TWD36W4SMCSV3RRM6 vs DDMG36X4SJK126 |
DDMG36H4SJK126 | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | L77TWD36W4SMCSV3RRM6 vs DDMG36H4SJK126 |
L77TWD36W4SP3SYRM54 | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L77TWD36W4SMCSV3RRM6 vs L77TWD36W4SP3SYRM54 |
DDMMY-36W4SE | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | L77TWD36W4SMCSV3RRM6 vs DDMMY-36W4SE |
L77TWD36W4SCSY | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L77TWD36W4SMCSV3RRM6 vs L77TWD36W4SCSY |