Part Details for DEV-11021 by SparkFun Electronics
Results Overview of DEV-11021 by SparkFun Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DEV-11021 Information
DEV-11021 by SparkFun Electronics is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 54121-811021200LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 2 Positions, 2.54mm (0.100in) Pitch. | |
| 77311-102-16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 16 Positions, 2.54 mm Pitch. | |
| 77311-102-15LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 15 Positions, 2.54 mm Pitch. |
Price & Stock for DEV-11021
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
80315129
|
Verical | Arduino Uno - R3 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2405 | Americas - 7 |
|
$49.6727 / $57.2020 | Buy Now |
|
DISTI #
80315129
|
Verical | Arduino Uno - R3 COO: Italy RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2405 | Americas - 7 |
|
$49.6727 / $57.2020 | Buy Now |
|
DISTI #
80315129
|
Verical | Arduino Uno - R3 COO: Italy RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2405 | Americas - 7 |
|
$49.6727 / $57.2020 | Buy Now |
|
DISTI #
DEV-11021
|
IBS Electronics | DEV-11021,SPARKFUN Min Qty: 1 Package Multiple: 1 | 8 |
|
$53.2839 / $68.5401 | Buy Now |
|
|
Master Electronics | COO: Italy RoHS: Compliant |
8 In Stock |
|
$35.4400 / $45.5900 | Buy Now |