-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-S, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8318
|
Newark | Bridge Rectifier, 50V, 1A, Dfs Rohs Compliant: Yes |Diodes Inc. DF005S-T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1726 |
|
$0.2200 / $0.5230 | Buy Now |
DISTI #
DF005S-TDICT-ND
|
DigiKey | BRIDGE RECT 1PHASE 50V 1A DF-S Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12934 In Stock |
|
$0.1050 / $0.4800 | Buy Now |
DISTI #
DF005S-T
|
Avnet Americas | Diode Rectifier Bridge Single 50V 1A 4-Pin Case DFS T/R - Tape and Reel (Alt: DF005S-T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.0898 | Buy Now |
DISTI #
621-DF005S-T
|
Mouser Electronics | Bridge Rectifiers 1.0A 50V RoHS: Compliant | 26383 |
|
$0.1260 / $0.4800 | Buy Now |
|
Future Electronics | DF005S Series 1 A 50 V Bridge Rectifier Surface Mount - DFS-4 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks Container: Reel | 16500Reel |
|
$0.1030 / $0.1120 | Buy Now |
|
Future Electronics | DF005S Series 1 A 50 V Bridge Rectifier Surface Mount - DFS-4 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1030 / $0.1120 | Buy Now |
|
Bristol Electronics | Min Qty: 11 | 245 |
|
$0.1462 / $0.4875 | Buy Now |
|
Quest Components | 1A, 50V, SILICON, BRIDGE RECTIFIER DIODE | 718 |
|
$0.2247 / $0.7490 | Buy Now |
|
Quest Components | 1A, 50V, SILICON, BRIDGE RECTIFIER DIODE | 172 |
|
$0.1950 / $0.6500 | Buy Now |
DISTI #
DF005S-T-DIC
|
TME | Bridge rectifier: single-phase, Urmax: 50V, If: 1A, Ifsm: 50A, DFS Min Qty: 1 | 0 |
|
$0.1340 / $0.4610 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF005S-T
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DF005S-T
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-S, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, DF-S, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for DF005S-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF005S-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF005S-E3/45 | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC, CASE DFS, 4 PIN | Vishay Intertechnologies | DF005S-T vs DF005S-E3/45 |
DF005S-E3/77 | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC, CASE DFS, 4 PIN | Vishay Intertechnologies | DF005S-T vs DF005S-E3/77 |