-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.5A Bridge Rectifier, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M4208
|
Newark | Bridge Rectifier Diode, Single, 200 V, 500 Ma, Soic, 1 V, 4 Rohs Compliant: Yes |Onsemi MB2S Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 19843 |
|
$0.1620 / $0.4990 | Buy Now |
DISTI #
38C7374
|
Newark | Bridge Rectifier, Single Phase, 500Ma, 200V, Surface Mount- Smd, Full Reel, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:200V, Average Forward Current:500Ma, Bridge Rectifier Case Style:Soic, No. Of Pins:4Pins Rohs Compliant: Yes |Onsemi MB2S Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1290 / $0.1340 | Buy Now |
DISTI #
67P3533
|
Newark | Bridge Rectifier, Single Phase, 500Ma, 200V, Surface Mount- Smd, No. Of Phases:Single Phase, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):500Ma, Bridge Rectifier Case Style:Soic, Forward Voltage Vf Max:1V Rohs Compliant: Yes |Onsemi MB2S Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2040 | Buy Now |
DISTI #
MB2SCT-ND
|
DigiKey | BRIDGE RECT 1P 200V 500MA 4SOIC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
51685 In Stock |
|
$0.1006 / $0.4700 | Buy Now |
DISTI #
MB2S
|
Avnet Americas | Diode Rectifier Bridge Single 200V 0.5A 4-Pin SOIC N T/R - Rail/Tube (Alt: MB2S) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
MB2S
|
Avnet Americas | Diode Rectifier Bridge Single 200V 0.5A 4-Pin SOIC N T/R - Tape and Reel (Alt: MB2S) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0988 / $0.1180 | Buy Now |
DISTI #
MB2S
|
Avnet Americas | Diode Rectifier Bridge Single 200V 0.5A 4-Pin SOIC N T/R - Tape and Reel (Alt: MB2S) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0988 / $0.1180 | Buy Now |
DISTI #
512-MB2S
|
Mouser Electronics | Bridge Rectifiers 0.5A Bridge RoHS: Compliant | 105431 |
|
$0.1140 / $0.4600 | Buy Now |
|
Future Electronics | MB2S Series 200 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1010 / $0.1080 | Buy Now |
|
Future Electronics | MB2S Series 200 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0919 / $0.1010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MB2S
onsemi
Buy Now
Datasheet
|
Compare Parts:
MB2S
onsemi
0.5A Bridge Rectifier, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-4 | |
Manufacturer Package Code | 751EP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 35 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 200 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1.4 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MB2S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB2S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB2S-G | Bridge Rectifier Diode, 1 Phase, 0.5A, 200V V(RRM), Silicon, GREEN, PLASTIC, MB-S, 4 PIN | Sensitron Semiconductors | MB2S vs MB2S-G |
MB2S-BP | Bridge Rectifier Diode, 1 Phase, 0.5A, 200V V(RRM), Silicon, PLASTIC, MBS-1, 4 PIN | Micro Commercial Components | MB2S vs MB2S-BP |
MB2S_NL | Bridge Rectifier Diode, 1 Phase, 0.5A, 200V V(RRM), Silicon, SOIC-4 | Fairchild Semiconductor Corporation | MB2S vs MB2S_NL |
MB2S-TP | Bridge Rectifier Diode, 1 Phase, 0.5A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MBS-1, 4 PIN | Micro Commercial Components | MB2S vs MB2S-TP |
MB2S | Bridge Rectifier Diode, 1 Phase, 0.5A, 200V V(RRM), Silicon, MINIATURE, PLASTIC PACKAGE-4 | Suzhou Good-Ark Electronics Co Ltd | MB2S vs MB2S |
MB2S | Bridge Rectifier Diode, 1 Phase, 0.5A, 200V V(RRM), Silicon, SOIC-4 | Fairchild Semiconductor Corporation | MB2S vs MB2S |
MB2S | Bridge Rectifier Diode | Rugao Dachang Electronics Co Ltd | MB2S vs MB2S |
MB2S-T3 | Bridge Rectifier Diode, 1 Phase, 0.8A, 200V V(RRM), Silicon, PLASTIC, MB-S, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MB2S vs MB2S-T3 |
MB2S | Bridge Rectifier Diode, 1 Phase, 0.5A, 200V V(RRM), Silicon, | General Instrument Corp | MB2S vs MB2S |
MB2S | Bridge Rectifier Diode, 1 Phase, 0.5A, 200V V(RRM), Silicon, PLASTIC, MBS-1, 4 PIN | Micro Commercial Components | MB2S vs MB2S |