There are no models available for this part yet.
Overview of DF04M-F by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for DF04M-F by Diodes Incorporated
Part Data Attributes for DF04M-F by Diodes Incorporated
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
R-PDIP-T4
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Breakdown Voltage-Min
|
400 V
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
R-PDIP-T4
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
50 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Alternate Parts for DF04M-F
This table gives cross-reference parts and alternative options found for DF04M-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF04M-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF04M-T-F | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-M, 4 PIN | Diodes Incorporated | DF04M-F vs DF04M-T-F |
DF04M | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, DIP-4 | Fairchild Semiconductor Corporation | DF04M-F vs DF04M |
DF04 | Bridge Rectifier Diode | WEITRON INTERNATIONAL CO., LTD. | DF04M-F vs DF04 |
DF04M | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, PLASTIC, DF, 4 PIN | Lite-On Semiconductor Corporation | DF04M-F vs DF04M |
DF04-G | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, GREEN, PLASTIC, DIP-4 | Sensitron Semiconductors | DF04M-F vs DF04-G |
DB104-BP | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, PLASTIC, DB-1, 4 PIN | Micro Commercial Components | DF04M-F vs DB104-BP |
DB104 | Bridge Rectifier Diode, 1A, 400V V(RRM) | Kuwait Semiconductor Co Ltd | DF04M-F vs DB104 |
DF04M | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, MINIATURE, PLASTIC, CASE DFM, 4 PIN | Vishay Semiconductors | DF04M-F vs DF04M |
DF04M_NL | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, DIP-4 | Fairchild Semiconductor Corporation | DF04M-F vs DF04M_NL |
CBR1-D040 | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, PLASTIC PACKAGE-4 | Central Semiconductor Corp | DF04M-F vs CBR1-D040 |