Part Details for DF04MTR16 by International Rectifier
Overview of DF04MTR16 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DF04MTR16
DF04MTR16 CAD Models
DF04MTR16 Part Data Attributes:
|
DF04MTR16
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
DF04MTR16
International Rectifier
Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | R-PDIP-T4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDIP-T4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 31 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for DF04MTR16
This table gives cross-reference parts and alternative options found for DF04MTR16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF04MTR16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DB104 | Bridge Rectifier Diode, 1A, 400V V(RRM) | Formosa Microsemi Co Ltd | DF04MTR16 vs DB104 |
CBR1-D040 | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, PLASTIC PACKAGE-4 | Central Semiconductor Corp | DF04MTR16 vs CBR1-D040 |
DF04 | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, PLASTIC, DIP-4 | Sensitron Semiconductors | DF04MTR16 vs DF04 |
DB104 | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, PLASTIC, DB-1, 4 PIN | Uniohm Corp | DF04MTR16 vs DB104 |
DF04 | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, PLASTIC, DIP-4 | Won-Top Electronics Co Ltd | DF04MTR16 vs DF04 |
DF04MTRR16 | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, DIP-4 | International Rectifier | DF04MTR16 vs DF04MTRR16 |
DF04M | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon | Vishay Intertechnologies | DF04MTR16 vs DF04M |
DF04M | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, DIP-4 | Fagor Electrónica | DF04MTR16 vs DF04M |
DF04-G | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, GREEN, PLASTIC, DIP-4 | Sensitron Semiconductors | DF04MTR16 vs DF04-G |
DB104-BP | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, PLASTIC, DB-1, 4 PIN | Micro Commercial Components | DF04MTR16 vs DB104-BP |