There are no models available for this part yet.
Overview of DF04MTRR16 by International Rectifier
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for DF04MTRR16 by International Rectifier
Part Data Attributes for DF04MTRR16 by International Rectifier
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERNATIONAL RECTIFIER CORP
|
Part Package Code
|
DIP
|
Package Description
|
R-PDIP-T4
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JESD-30 Code
|
R-PDIP-T4
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
31 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Alternate Parts for DF04MTRR16
This table gives cross-reference parts and alternative options found for DF04MTRR16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF04MTRR16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF04M-T-F | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-M, 4 PIN | Diodes Incorporated | DF04MTRR16 vs DF04M-T-F |
DF04M | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, DIP-4 | Fairchild Semiconductor Corporation | DF04MTRR16 vs DF04M |
DF04 | Bridge Rectifier Diode | WEITRON INTERNATIONAL CO., LTD. | DF04MTRR16 vs DF04 |
DF04M | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, PLASTIC, DF, 4 PIN | Lite-On Semiconductor Corporation | DF04MTRR16 vs DF04M |
DF04-G | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, GREEN, PLASTIC, DIP-4 | Sensitron Semiconductors | DF04MTRR16 vs DF04-G |
DF04M-F | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-M, 4 PIN | Diodes Incorporated | DF04MTRR16 vs DF04M-F |
DB104-BP | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, PLASTIC, DB-1, 4 PIN | Micro Commercial Components | DF04MTRR16 vs DB104-BP |
DB104 | Bridge Rectifier Diode, 1A, 400V V(RRM) | Kuwait Semiconductor Co Ltd | DF04MTRR16 vs DB104 |
DF04M | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, MINIATURE, PLASTIC, CASE DFM, 4 PIN | Vishay Semiconductors | DF04MTRR16 vs DF04M |
DF04M_NL | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, DIP-4 | Fairchild Semiconductor Corporation | DF04MTRR16 vs DF04M_NL |