| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DB156S | Kuwait Semiconductor Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM) | DF08S vs DB156S |
| DB1N | Thomson Consumer Electronics | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM) | DF08S vs DB1N |
| SDB106 | Diodes Incorporated | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM) | DF08S vs SDB106 |
| DF08S | Shanghai Lunsure Electronic Technology Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM) | DF08S vs DF08S |
| SDF08 | Littelfuse Inc | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM) | DF08S vs SDF08 |
| DB106 | LRC Leshan Radio Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM) | DF08S vs DB106 |
| SDB106-TP-HF | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon | DF08S vs SDB106-TP-HF |
| DB106SG | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM) | DF08S vs DB106SG |
| DF08 | Littelfuse Inc | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM) | DF08S vs DF08 |
| DF08M | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM) | DF08S vs DF08M |
Part Details for DF08S by Advanced Power Technology
Results Overview of DF08S by Advanced Power Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF08S Information
DF08S by Advanced Power Technology is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
DF08S Part Data Attributes
|
|
DF08S
Advanced Power Technology
Buy Now
Datasheet
|
Compare Parts:
DF08S
Advanced Power Technology
Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM)
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Breakdown Voltage-Min | 800 V | |
| Configuration | Bridge, 4 Elements | |
| Diode Type | Bridge Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.1 V | |
| JESD-609 Code | e0 | |
| Non-rep Pk Forward Current-Max | 50 A | |
| Number of Elements | 4 | |
| Number of Phases | 1 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 1 A | |
| Rep Pk Reverse Voltage-Max | 800 V | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for DF08S
This table gives cross-reference parts and alternative options found for DF08S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF08S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.