Part Details for DLE60PS24 by XP Power
Results Overview of DLE60PS24 by XP Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DLE60PS24 Information
DLE60PS24 by XP Power is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DLE60PS24
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1470-2512-ND
|
DigiKey | LED DRVR CC/CV AC-DC 2.5A 16~24V Min Qty: 300 Container: Box |
0 Box |
|
$31.7000 | Buy Now |
|
DISTI #
209-DLE60PS24
|
Mouser Electronics | LED Power Supplies AC-DC LED driver 60W RoHS: Compliant | 0 |
|
$36.2300 | Order Now |
|
DISTI #
70808147
|
RS | POWER SUPPLY AC-DC LED DRIVER 60W Min Qty: 300 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$36.5200 | RFQ |