Datasheets
packagee
DLSF15 by:
Micro Commercial Components

Rectifier Diode, 1 Phase, 1 Element, 1A, 300V V(RRM), Silicon

Part Details for DLSF15 by Micro Commercial Components

Results Overview of DLSF15 by Micro Commercial Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

DLSF15 Information

DLSF15 by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.

A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.

US Tariff Estimator: DLSF15 by Micro Commercial Components

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

DLSF15
Micro Commercial Components
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

DLSF15 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DLSF15 Part Data Attributes

DLSF15 Micro Commercial Components
Buy Now Datasheet
Compare Parts:
DLSF15 Micro Commercial Components Rectifier Diode, 1 Phase, 1 Element, 1A, 300V V(RRM), Silicon
Part Life Cycle Code Obsolete
Part Package Code MELF
Package Description Plastic, Melf-2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.80
Application General Purpose
Case Connection Isolated
Configuration Single
Diode Element Material Silicon
Diode Type Rectifier Diode
Forward Voltage-Max (VF) 0.975 V
JESD-30 Code O-PELF-R2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Output Current-Max 1 A
Package Body Material Plastic/Epoxy
Package Shape Round
Package Style Long Form
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 300 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.035 µS
Surface Mount Yes
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form Wrap Around
Terminal Position End
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for DLSF15

This table gives cross-reference parts and alternative options found for DLSF15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DLSF15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
DLSF15-TP Micro Commercial Components Check for Price Rectifier Diode, 1 Phase, 1 Element, 1A, 300V V(RRM), Silicon DLSF15 vs DLSF15-TP
Part Number Manufacturer Composite Price Description Compare
HFM101W Rectron Semiconductor Check for Price Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMX, 2 PIN DLSF15 vs HFM101W
DLSF15-TP Micro Commercial Components Check for Price Rectifier Diode, 1 Phase, 1 Element, 1A, 300V V(RRM), Silicon DLSF15 vs DLSF15-TP
GS1D Surge Components Inc Check for Price Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN DLSF15 vs GS1D
ES1A Rugao Dachang Electronics Co Ltd Check for Price Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon DLSF15 vs ES1A
GS1JG Micro Commercial Components Check for Price Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC DLSF15 vs GS1JG
S1D SEMIKRON Check for Price Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC DLSF15 vs S1D
S1D-HE3/5AT Vishay Intertechnologies Check for Price Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC DLSF15 vs S1D-HE3/5AT
UF1A-G Sensitron Semiconductors Check for Price Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AA DLSF15 vs UF1A-G
S1A HY Electronic Corp Check for Price Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon DLSF15 vs S1A
US1A General Instrument Corp Check for Price Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC DLSF15 vs US1A
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DLSF15 by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DLSF15 by Micro Commercial Components

Select Manufacturer
Which Manufacturer of DLSF15 would you like to use for your alert(s)?
  • Please alert me when DLSF15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DLSF15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DLSF15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DLSF15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DLSF15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DLSF15 by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: