Part Details for DN5Q24TTEB by KOA Speer Electronics Inc
Overview of DN5Q24TTEB by KOA Speer Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for DN5Q24TTEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-DN5Q24TTEBCT-ND
|
DigiKey | DIODE TERMINATOR Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
653 In Stock |
|
$1.7675 / $5.4200 | Buy Now |
DISTI #
660-DN5Q24TTEB
|
Mouser Electronics | ESD Suppressors / TVS Diodes 10V(R) @ 1MA(I(R)) RoHS: Compliant | 4571 |
|
$1.8100 / $3.5000 | Buy Now |
DISTI #
V72:2272_16242794
|
Arrow Electronics | ESD Suppressor Diode Diode Array Uni-Dir 7V 24-Pin QSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2209 Container: Cut Strips | Americas - 1187 |
|
$1.8810 / $2.5800 | Buy Now |
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | DIODE TERMINATION ARRAY, 18-LINE, PDSO24 | 20 |
|
$2.9920 / $4.0800 | Buy Now |
|
Quest Components | DIODE TERMINATION ARRAY, 18-LINE, PDSO24 (Also Known As: DN5-Q24TTEB) | 20 |
|
$2.9920 / $4.0800 | Buy Now |
DISTI #
DN5Q24TTEB
|
TTI | ESD Suppressors / TVS Diodes 10V(R) @ 1MA(I(R)) RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 2500 In Stock |
|
$1.7900 | Buy Now |
Part Details for DN5Q24TTEB
DN5Q24TTEB CAD Models
DN5Q24TTEB Part Data Attributes:
|
DN5Q24TTEB
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DN5Q24TTEB
KOA Speer Electronics Inc
Diode Termination Array, 18-Line, PDSO24, ROHS COMPLIANT, QSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SSOP, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Interface IC Type | DIODE BUS TERMINATION ARRAY | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.66 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Signal Lines | 18 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 5.99 mm |
Alternate Parts for DN5Q24TTEB
This table gives cross-reference parts and alternative options found for DN5Q24TTEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DN5Q24TTEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DN5Q24LTEB | Diode Termination Array, 18-Line, PDSO24, PLASTIC, QSOP-24 | KOA Speer Electronics Inc | DN5Q24TTEB vs DN5Q24LTEB |
DN5Q24B | Diode Termination Array, 18-Line, PDSO24, QSOP-24 | KOA Speer Electronics Inc | DN5Q24TTEB vs DN5Q24B |