Part Details for DP-RJ45-R-32 by Mencom Corporation
Results Overview of DP-RJ45-R-32 by Mencom Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DP-RJ45-R-32 Information
DP-RJ45-R-32 by Mencom Corporation is an Other Fiber Optic.
Other Fiber Optics are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MP-5FRJ45STWS-014 | Amphenol Cables on Demand | Amphenol MP-5FRJ45STWS-014 Flat Silver Satin Modular Straight-Thru Cables, RJ45 / RJ45 14ft | |
| MP-5XRJ45UNNE-005 | Amphenol Cables on Demand | Amphenol MP-5XRJ45UNNE-005 Category 5E 3/4/176900Base-T Crossover Cable, RJ45 / RJ45 5ft | |
| MP-5FRJ45STWS-007 | Amphenol Cables on Demand | Amphenol MP-5FRJ45STWS-007 Flat Silver Satin Modular Straight-Thru Cables, RJ45 / RJ45 7ft |
Price & Stock for DP-RJ45-R-32
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
87249882
|
Verical | DP-RJ45-R-32 Min Qty: 1 Package Multiple: 1 Date Code: 1703 | Americas - 1 |
|
$173.2182 | Buy Now |
|
DISTI #
73508093
|
RS | PANEL INTERFACE CONNECTORSDUPX, RJ 8 WIRE, 3 AMP Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$197.8300 / $215.0300 | Buy Now |
|
|
Onlinecomponents.com | Panel Interface Connector with Duplex outlet - RJ45 - and a 3amp reset - in a 32 housing COO: United States RoHS: Compliant |
2 In Stock 24 Factory Stock |
|
$127.0700 / $140.4800 | Buy Now |
|
DISTI #
DP-RJ45-R-32
|
IBS Electronics | DP-RJ45-R-32,MENCOM Min Qty: 1 Package Multiple: 1 | 2 |
|
$179.1687 / $198.0768 | Buy Now |
|
|
Master Electronics | Panel Interface Connector with Duplex outlet - RJ45 - and a 3amp reset - in a 32 housing COO: United States RoHS: Compliant |
2 In Stock 24 Factory Stock |
|
$127.0700 / $140.4800 | Buy Now |