Part Details for DPA6111 by Sensata Circuit Breakers
Overview of DPA6111 by Sensata Circuit Breakers
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for DPA6111
DPA6111 CAD Models
DPA6111 Part Data Attributes
|
DPA6111
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
DPA6111
Sensata Circuit Breakers
Trigger Output SSR,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA-AIRPAX | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Terminal Finish | TIN OVER NICKEL |
Alternate Parts for DPA6111
This table gives cross-reference parts and alternative options found for DPA6111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPA6111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PR36MF12YIP | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC, SMT, DIP-8 | Sharp Corp | DPA6111 vs PR36MF12YIP |
DPA4119 | Trigger Output SSR, 1-Channel, 4000V Isolation | International Rectifier | DPA6111 vs DPA4119 |
D2N102LE | Trigger Output SSR, 1500V Isolation, | KYOCERA Corporation | DPA6111 vs D2N102LE |
PR39MD22NSZ | Trigger Output SSR, 1-Channel, 4000V Isolation, DIP-8 | Sharp Corp | DPA6111 vs PR39MD22NSZ |
PR39MF21NSZ | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC, DIP-8 | Sharp Corp | DPA6111 vs PR39MF21NSZ |
PR39MF22NIPF | Trigger Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, PLASTIC, SMT, DIP-8 | Sharp Corp | DPA6111 vs PR39MF22NIPF |
PR29MF12NSZF | Trigger Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, PLASTIC, DIP-8 | Sharp Corp | DPA6111 vs PR29MF12NSZF |
D2N102LG | Trigger Output SSR, | KYOCERA Corporation | DPA6111 vs D2N102LG |
PR36MF51YIPF | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC, SMT, DIP-8 | Sharp Corp | DPA6111 vs PR36MF51YIPF |
D2N202LF | Trigger Output SSR, | KYOCERA Corporation | DPA6111 vs D2N202LF |