Part Details for DS15-FCP-RJS by Central Components Manufacturing
Results Overview of DS15-FCP-RJS by Central Components Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS15-FCP-RJS Information
DS15-FCP-RJS by Central Components Manufacturing is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DS15BR400TVS/NOPB | Texas Instruments | 4-Channel LVDS Buffer/Repeater with Pre-Emphasis 48-TQFP -40 to 85 | |
| DS15MB200TSQX/NOPB | Texas Instruments | Dual 1.5 Gbps 2:1/1:2 LVDS Mux/Buffer with Pre-Emphasis 48-WQFN -40 to 85 | |
| DS15EA101SQE/NOPB | Texas Instruments | DS15EA101 0.15 to 1.5 Gbps Adaptive Cable Equalizer with LOS Detection 16-WQFN -40 to 85 |
US Tariff Estimator: DS15-FCP-RJS by Central Components Manufacturing
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DS15-FCP-RJS Part Data Attributes
|
|
DS15-FCP-RJS
Central Components Manufacturing
Buy Now
Datasheet
|
Compare Parts:
DS15-FCP-RJS
Central Components Manufacturing
D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, #4-40
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Body Breadth | 0.496 Inch | |
| Body Depth | 0.469 Inch | |
| Body Length | 1.541 Inch | |
| Connector Type | D Subminiature Connector | |
| Contact Design | Preassem Conn | |
| Contact Finish Mating | Au On Ni | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Contact Pattern | Staggered | |
| Contact Resistance | 15 MΩ | |
| Contact Style | Rnd Pin-Skt | |
| Empty Shell | No | |
| Filter Feature | No | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Glass Filled Polybutylene Terephthalate/Polyamide66 | |
| Mating Contact Row Spacing | 0.119 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | #4-40 | |
| Mounting Option 2 | Jackscrew | |
| Mounting Type | Cable | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -50 °C | |
| Option | General Purpose | |
| Rated Current (Signal) | 5 A | |
| Reference Standard | Ul | |
| Shell Finish | Tin/Chromate | |
| Shell Material | Steel | |
| Shell Size | 2/A | |
| Termination Type | Crimp | |
| Total Number of Contacts | 15 | |
| UL Flammability Code | 94V-0 |